Discrete Semiconductor Products | Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,302 In Stock 432,000 Factory | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.16961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1A | 60V | 600mV @ 100mA, 1A / 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 1.1W | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock | 10,000 : £0.15847 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 1 NPN, 1 PNP | 1A | 60V | 600mV @ 100mA, 1A / 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 1.1W | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |