ZXTC6719

Diodes Incorporated

Discrete Semiconductor Products | Bipolar Transistor Arrays

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ZXTC6719MCTA
ZXTC6719MCTA
TRANS NPN/PNP 50V/40V 4A/3A 8DFN
Diodes Incorporated
3,738
In Stock
9,000
Factory
1 : £0.99000
Cut Tape (CT)
3,000 : £0.23345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
4A, 3A
50V, 40V
320mV @ 200mA, 4A / 370mV @ 250mA, 2.5A
100nA
100 @ 2A, 2V / 60 @ 1.5A, 2V
1.7W
165MHz, 190MHz
-55°C ~ 150°C (TJ)
Surface Mount
8-WDFN Exposed Pad
DFN3020B-8
Showing
of 1