SDM2U40

Diodes Incorporated

Discrete Semiconductor Products | Single Diodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
X3-WLB1608-2
SDM2U40CSP-7B
DIODE SCHOTT 40V 2A X3-WLB1608-2
Diodes Incorporated
8,339
In Stock
1 : £0.33000
Cut Tape (CT)
10,000 : £0.06153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 40 V
85pF @ 5V, 1MHz
Surface Mount
2-XDFN
X3-WLB1608-2
-55°C ~ 150°C
Showing
of 1