Crystals, Oscillators, Resonators | Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,968 In Stock 17,000 Factory | 1 : £3.44000 Cut Tape (CT) 500 : £1.95996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 27 MHz | Enable/Disable | HCSL | 3.3V | ±25ppm | - | -40°C ~ 85°C | 70mA | - | Surface Mount | 6-SMD, No Lead | 4-VDFN (3.2x2.5) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) |