Discrete Semiconductor Products | RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880 In Stock | 1 : £1.23000 Cut Tape (CT) 3,000 : £0.32999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 1.45GHz | 4.5dB @ 200MHz | 15dB | 250mW | 25 @ 3mA, 1V | 50mA | -65°C ~ 150°C (TJ) | Surface Mount | SC-89, SOT-490 | SOT-523 |