Tapes, Adhesives, Materials | Tape
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 Marketplace | Unavailable | Bulk | Active | Masking | Silicone | Polyimide | 0.0025" (2.5 mils, 0.064mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0010" (1.0 mils, 0.025mm) | 5.50" (139.70mm) 5 1/2" | 108' (32.9m) 36 yds | Amber | Masking, Flame Retardant, UL Recognized | -99°F ~ 500°F (-73°C ~ 260°C) | |||
50 Marketplace | Unavailable | Bulk | Active | Masking | Silicone | Polyimide | 0.0025" (2.5 mils, 0.064mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0010" (1.0 mils, 0.025mm) | 0.31" (7.87mm) 5/16" | 108' (32.9m) 36 yds | Amber | Masking, Flame Retardant, UL Recognized | -99°F ~ 500°F (-73°C ~ 260°C) | |||
50 Marketplace | Unavailable | Bulk | Active | Masking | Silicone | Polyimide | 0.0065" (6.5 mils, 0.165mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0010" (1.0 mils, 0.025mm) | 0.63" (16.00mm) 5/8" | 108' (32.9m) 36 yds | Amber | Masking, Flame Retardant, UL Recognized | -99°F ~ 500°F (-73°C ~ 260°C) |