Quick Dive Information on the Latest Product Additions and New Components.
Bulgin's 4000 series optical connectors feature a secure quick twist bayonet connection, allowing for durable mechanical mating.
Molex's LumaLink optical trace cables use an MPO connector supports high-density data center applications while maintaining a small form factor.
Vishay's TFBR4650 transceiver supports data rates up to 115 kbit/s and consists of a PIN photodiode, infrared emitter, and control IC in a single package.
Broadcom's AFBR-2529SIZ features a monitor output providing an analog voltage proportional to the average optical input power.
Formerica's TQS-Q74H9-JCA is a 100 Gbit, high-performance optical transceiver with bidirectional signal transmission and low power consumption.
Bel's high-speed single- and multi-mode fiber optic patch cables have a tight buffered cable design for high flex environments.
Molex MTP/MPO data center solutions support the integration of high-performance networks while reducing the number of cables required.
Patch cords from Panduit support network applications in main, horizontal, and equipment distribution areas.
Formerica's TGW-Q14BB-FCQ 100 Gb optical transceiver is ideal for harsh external operating conditions including temperature, humidity, and EMI interference.
Formerica Optoelectronics’ optical transceivers utilize innovative technology to deliver energy efficient solutions.
Formerica’s TAS-A1TH1-P11 is aan 8G Fiber Channel/10G Ethernet optical pluggable transceiver compliant with IEEE 802.3ae 10GBASE-SR/SW.
Finisar's FTLF1436P3BCL 25G Ethernet long-wavelength SFP+ optical transceiver designed for use in Fibre Channel links up to 25.78 Gb/s data rate and up to 10 km link length.
Finisar’s FTLF8538P4BCL SFP+ transceivers are designed for use in 25 Gb/s data rate over multimode fiber.
Finisar’s FTL410Qx4C QSFP+ transceiver modules are designed for use in 40 Gigabit per second links over multimode fiber.
Formerica’s TQS-Q14H9-J82 is a 4 lanes aggregated 100 Gbps optical pluggable transceiver compliant with IEEE 802.3bm 100GBase-SR4 CAUI-4 and QSFP28 MSA.
Broadcom's transmitter consists of a 650 nm LED, which is controlled by a fully integrated driver IC. The The LED driver operates at 3.3 V. It receives LVDS electrical input, and converts it into a modulated current driving the LED.
The integrated receiver output of the AFBR-3905xxRZ series is compatible with TTL logic families and operates with any type of signal from DC up to 5 MBd while the AFBR-3950xxRZ series operates with any type of signal from DC up to 50 MBd.
Finisar’s FTLC9551REPM and FTLC9551SEPM are QSFP28 transceiver modules designed for use in 100 Gigabit Ethernet.
Oplink's PIPD series features a miniature coaxial package, wide wavelength range, and RoHS 6/6 compliance.
Oplink's UTMS Eco series features unidirectional signal detection, low insertion loss, low dark current, and wide wavelength range.