GBP | USD

Thin-Film Chip Resistors

Yageo's high-precision, high-stability thin-film chip resistors offer tight-tolerance, low-noise, accuracy, and reliability

Image of Yageo's Thin-Film Chip Resistors Yageo thin-film chip resistors are ideal for applications or designs requiring tight-tolerance, low-noise, accuracy, and reliability. With case size ranging from 0201 up to 2512, the RT series covers a wide-range of rated power dissipation. It features a superior temperature coefficient of resistance (TCR) of ±10, ±15, ±25 and ±50 ppm/°C, and precision tolerances of ±0.1%, ±0.25%, ±0.5%, ±1% with resistance range from 10 Ω to 1 MΩ.

Yageo RT series is manufactured using an established thin-film technology in which conductive films are deposited on a ceramic substrate by sputtering. Product sizes range from 0201 to 2512 and resistance values range from 10 Ω to 332 kΩ. They also have the intrinsic benefits of thin-film technology including narrow tolerance values down to 0.05%, low, stable temperature coefficients down to 10 ppm/°C, and excellent high-frequency performance. The superior characteristics of thin-film resistors make them ideal for a host of modern applications that demand precision and excellent high-frequency behavior. Yageo RT Series Diagram

Features
  • EIA 0201 to 2512 case sizes
  • High-reliability, high-accuracy
  • High-heat resistance
  • Narrow tolerances
  • Excellent T.C.R, low noise
  • Products containing lead-free terminations comply with RoHS standard
Applications
  • Industrial equipments
  • Computing servers
  • Outdoor electronic applications
  • Telecommunication

View all Yageo RT Series Thin-Film Chip Resistors

0402 (1005 Metric) Case

ImageManufacturer Part NumberDescriptionAvailable Quantity
RES SMD 1.82KOHM 0.1% 1/16W 0402RT0402BRB071K82LRES SMD 1.82KOHM 0.1% 1/16W 04020View Details
RES SMD 10 OHM 0.5% 1/16W 0402RT0402DRE0710RLRES SMD 10 OHM 0.5% 1/16W 040211305 - ImmediateView Details
RES SMD 20 OHM 0.5% 1/16W 0402RT0402DRE0720RLRES SMD 20 OHM 0.5% 1/16W 04028880 - ImmediateView Details
RES SMD 33 OHM 0.5% 1/16W 0402RT0402DRE0733RLRES SMD 33 OHM 0.5% 1/16W 040277 - ImmediateView Details
RES SMD 39 OHM 0.5% 1/16W 0402RT0402DRE0739RLRES SMD 39 OHM 0.5% 1/16W 0402243 - ImmediateView Details

0603 (1608 Metric) Case

ImageManufacturer Part NumberDescriptionAvailable Quantity
RES SMD 1K OHM 0.5% 1/10W 0603RT0603DRD071KLRES SMD 1K OHM 0.5% 1/10W 060340780 - ImmediateView Details
RES SMD 1.1K OHM 0.5% 1/10W 0603RT0603DRD071K1LRES SMD 1.1K OHM 0.5% 1/10W 06037374 - ImmediateView Details
RES SMD 1.21KOHM 0.5% 1/10W 0603RT0603DRD071K21LRES SMD 1.21KOHM 0.5% 1/10W 06032980 - ImmediateView Details
RES SMD 1.24KOHM 0.5% 1/10W 0603RT0603DRD071K24LRES SMD 1.24KOHM 0.5% 1/10W 06032830 - ImmediateView Details
RES SMD 1.2K OHM 0.5% 1/10W 0603RT0603DRD071K2LRES SMD 1.2K OHM 0.5% 1/10W 06037832 - ImmediateView Details

0805 (2012 Metric) Case

ImageManufacturer Part NumberDescriptionAvailable Quantity
RES SMD 10 OHM 0.5% 1/8W 0805RT0805DRE0710RLRES SMD 10 OHM 0.5% 1/8W 08058 - ImmediateView Details
RES SMD 10K OHM 0.1% 1/8W 0805RT0805BRB0710KLRES SMD 10K OHM 0.1% 1/8W 08059092 - ImmediateView Details
RES SMD 12.4 OHM 0.5% 1/8W 0805RT0805DRE0712R4LRES SMD 12.4 OHM 0.5% 1/8W 08058146 - ImmediateView Details
RES SMD 15 OHM 0.5% 1/8W 0805RT0805DRE0715RLRES SMD 15 OHM 0.5% 1/8W 080579 - ImmediateView Details
RES SMD 20 OHM 0.5% 1/8W 0805RT0805DRE0720RLRES SMD 20 OHM 0.5% 1/8W 08052990 - ImmediateView Details

1206 (3216 Metric) Case

ImageManufacturer Part NumberDescriptionAvailable Quantity
RES SMD 100 OHM 1% 1/4W 1206RT1206FRE07100RLRES SMD 100 OHM 1% 1/4W 12060View Details
RES SMD 10K OHM 1% 1/4W 1206RT1206FRE0710KLRES SMD 10K OHM 1% 1/4W 12065971 - ImmediateView Details
Published: 2012-09-11