GBP | USD

JCE06 / JTE06 Series DC/DC Converters

XP Power offers low cost 6 W DC-DC converters in a dip-24 package

Image of XP Power's JCE06 / JTE06 SeriesXP Power offers the JCE06 and JTE06 series of low-cost, compact, 6 W DC-DC converters. Constructed in a plastic, industry standard, 24-pin DIP through-hole mounting package, and measuring 31.75 x 20.32 x 10.40 mm (1.25 x 0.80 x 0.40 inches), the single and dual output units achieve a power density of 15 W per cubic inch and an efficiency of up to 84%.

Single-output models are available with +3.3, +5, +12, +15 or +24 VDC outputs. Duals provide ±3.3, ±5, ±12, ±15 or ±24 VDC outputs. The JCE06 accommodates a wide 2:1 input range and the JTE06 series an ultra-wide 4:1 input range. All models cover the popular nominal input voltages of +12, +24 or +48 VDC.

Input to output isolation is 1,500 VDC across the range. An optional 3,000 VDC isolation model is available to order quoting suffix –H. A metal case option is also available by adding –M suffix to the part code at the time of order.

The converters suit a wide range of operating environments in temperatures from -40 to + 100°C. No additional forced airflow or heatsinking is required, saving valuable board space and extra cost. An under-voltage input-protection feature shuts down the converter below a set voltage in order to prevent damage to the converter.

All models within both ranges meet EN55022 Class A-conducted EMC emissions without the need for any additional components.

Published: 2014-01-31