GBP | USD

JCA10 Series – 10 W Ultra-Compact DC-DC Converters

JCA10 series of single- and dual-output 10 W metal-cased DC-DC converters by XP Power

Image of XP Power's JCA10 Series – 10 W Ultra-Compact DC-DC ConvertersXP Power announces the JCA10 series of single- and dual-output 10 W metal-cased DC-DC converters. Already a popular DC-DC converter family, the JCA series now comprises 2 W, 3 W, 4 W, 6 W, and 10 W models. Packaged in an ultra-compact format measuring just 25.4 mm x 20.3 mm x 10.0 mm (1 inch x 0.8 inch x 0.4 inch), the JCA10 series has a footprint 20% smaller than other DIP-24 devices available on the market. Occupying less PCB space than conventional designs allows designers to reduce the size of new developments or utilize the board space for additional features. The industry-standard DIP-24 pin-out makes the converter an ideal drop-in replacement for existing designs.

Accommodating a 2:1 input range, the JCA10 series offers a choice of 4 nominal input voltages of 5 VDC, 12 VDC, 24 VDC, and 48 VDC. Inputs are 4.5 VDC - 9.0 VDC, 9 VDC - 18 VDC, 18 VDC - 36 VDC, or 36 VDC - 75 VDC with under-voltage lockout as standard. For each input voltage, single-output models offer +3.3 VDC, +5 VDC, +12 VDC, or +15 VDC outputs, or the dual-output versions provide ±-5 VDC, ±-12 VDC, or ±-15 VDC. Outputs are fully regulated, varying no more than ±-0.3% over all input conditions, and less than ±-1.0% across all load conditions. The JCA series offer basic input-to-output isolation rated at 1,500 VDC and case-to-input or output is 500 VDC.

Suitable for a wide variety of application environments, the converters operate from -40°C to +100°C with no de-rating until +70°C. No additional heat sinking or forced air cooling is required. The maximum case temperature is +100°C.

The series has UL/CSA and EN 60950-1 internationally-recognized safety approvals pending, and meets EN55022 level-A conducted and level-B radiated emissions without the need for any additional components.

JCA10 Series 10 W Ultra-Compact DC-DC Converters

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityView Details
DC DC CONVERTER 5V 10WJCA1024S05DC DC CONVERTER 5V 10WIsolated Module179 - ImmediateView Details
DC DC CONVERTER 5V 10WJCA1012S05DC DC CONVERTER 5V 10WIsolated Module0View Details
DC DC CONVERTER 12V 10WJCA1005S12DC DC CONVERTER 12V 10WIsolated Module0View Details
DC DC CONVERTER 12V 10WJCA1024S12DC DC CONVERTER 12V 10WIsolated Module27 - ImmediateView Details
DC DC CONVERTER 15V 10WJCA1048S15DC DC CONVERTER 15V 10WIsolated Module41 - ImmediateView Details
Published: 2013-11-18