WE-TPC 2828 Series

Würth introduces WE-TPC 2828 tiny power inductors for LED drivers

Image of Wurth Electronics' WE-TPC 2828 SeriesWurth Electronics' WE-TPC 2828 size is one of the best choices for LED driver applications. Due to the small footprint of the component (2.8 x 2.8) and the extended height of 2.8 mm the inductor fits in nearly all low power DC/DC Converter applications as well.

The TPC 2828 is available from 0.056 µH up to 22 µH and is tuned specially for converters which run with a high switching frequency.

Due to the 2.8 mm height the current capability of the TPC 2828 is respectively high and nearly unmatched within the market for an inductor with such a small footprint.

Features Applications
  • Flat power inductor 2.8 x 2.8 x 2.8 mm
  • High current capability up to 4.7 A
  • Magnetically shielded which results in a low leakage field
  • Recommended solder profile: Reflow
  • Operating temperature: –40 °C to +125 °C
  • Portable power like PDA, digital camera, PCMCIA cards and displays
  • DC/DC converters
  • Embedded PCs
  • Mobile data gathering, telemetrics

WE-TPC 2828 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 470NH 3.3A 23 MOHM SMD74402500047FIXED IND 470NH 3.3A 23 MOHM SMD236 - ImmediateView Details
FIXED IND 720NH 3A 27.5 MOHM SMD74402500072FIXED IND 720NH 3A 27.5 MOHM SMD0View Details
FIXED IND 1.2UH 2.6A 42 MOHM SMD744025001FIXED IND 1.2UH 2.6A 42 MOHM SMD3631 - ImmediateView Details
FIXED IND 2.2UH 1.8A 66 MOHM SMD744025002FIXED IND 2.2UH 1.8A 66 MOHM SMD11954 - ImmediateView Details
FIXED IND 3.3UH 1.5A 101MOHM SMD744025003FIXED IND 3.3UH 1.5A 101MOHM SMD5837 - ImmediateView Details
FIXED IND 4.7UH 1.35A 120MOHM SM744025004FIXED IND 4.7UH 1.35A 120MOHM SM4324 - ImmediateView Details
FIXED IND 6.8UH 1.1A 165MOHM SMD744025006FIXED IND 6.8UH 1.1A 165MOHM SMD6553 - ImmediateView Details
FIXED IND 10UH 1A 190 MOHM SMD744025100FIXED IND 10UH 1A 190 MOHM SMD12883 - ImmediateView Details
FIXED IND 15UH 720MA 400MOHM SMD744025150FIXED IND 15UH 720MA 400MOHM SMD8421 - ImmediateView Details
FIXED IND 22UH 500MA 575MOHM SMD744025220FIXED IND 22UH 500MA 575MOHM SMD6971 - ImmediateView Details
Published: 2013-07-02