GBP | USD

WE-PMCI and WE-PMMI Power Inductors

Wurth Electronics offers its power multilayer metal alloy inductor and power molded chip inductor

Image of Wurth Electronics' WE-PMCI and WE-PMMI Power InductorsWurth Electronics' WE-PMCI are compact molded power inductors with wire winding. These product series is characterized by its soft saturation current and is appropriate for small, portable applications with switching frequencies over 20 MHz. These are available in sizes 0603 LP, 0805, 0806, 0806 LP, 1008, 1008 HS, 1210, and 1210 HS.

Wurth's compact power inductor WE-PMMI series are produced using multilayer thick-film technology. The series features high saturation current and high rated current. These devices are suitable for high efficiency switching regulator with switching frequencies up to 20 MHz. These are available in sizes 0806, 0805 LP, and 0806 LP.

WE-PMCI Characteristics
  • Compact inductor chip type
  • Suitable for applications with high currents up to 3.6 A; very high DC-Bias current
  • Very small electrical resistance; smallest RDC values starting at 19 mΩ
  • Magnetically shielded construction: no crosstalk
  • Operating temperature: -40°C to 125°C
  • High efficiency
  • Available in five sizes and three different types (low profile, standard, and high saturation current)
  • Recommended soldering profile: reflow
WE-PMMI Characteristics
  • Compact multilayer type
  • Suitable for applications with high currents up to 3.5 A; very high DC-bias current up to 4 A
  • Smallest RDC values starting at 15 mΩ
  • Magnetically shielded construction: no crosstalk
  • Operating temperature: -40°C to 125°C
WE-PMCI Applications
  • DC/DC converters especially at high switching frequencies > 1 MHz
  • High current power supply, battery powered devices
  • Powerable electronic devices with very low profile
  • Portable devices such as smart phones, tablets, notebooks, and digital cameras
WE-PMMI Applications
  • DC/DC converters especially at high switching frequencies > 1 MHz
  • Electronic portable devices with very low profile
  • Portable devices like smart-phones, tablets, notebooks, digital cameras, and HDDs

WE-PMCI Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 2.2UH 1.6A 135 MOHM74479276222CFIXED IND 2.2UH 1.6A 135 MOHM15724 - ImmediateView Details
FIXED IND 470NH 1.5A 100 MOHM74479262147FIXED IND 470NH 1.5A 100 MOHM5925 - ImmediateView Details
FIXED IND 2.2UH 1.7A 102 MOHM74479288222FIXED IND 2.2UH 1.7A 102 MOHM5322 - ImmediateView Details
FIXED IND 1UH 2A 75 MOHM SMD74479276210FIXED IND 1UH 2A 75 MOHM SMD4467 - ImmediateView Details
FIXED IND 1UH 3A 46 MOHM SMD74479299210FIXED IND 1UH 3A 46 MOHM SMD5773 - ImmediateView Details

WE-PMMI Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 330NH 3.4A 23 MOHM SMD74479976133FIXED IND 330NH 3.4A 23 MOHM SMD750 - ImmediateView Details
FIXED IND 470NH 2.2A 65 MOHM SMD74479977147FIXED IND 470NH 2.2A 65 MOHM SMD0View Details
FIXED IND 330NH 2A 69 MOHM SMD74479974133FIXED IND 330NH 2A 69 MOHM SMD0View Details
FIXED IND 470NH 1.8A 86 MOHM SMD74479974147FIXED IND 470NH 1.8A 86 MOHM SMD0View Details
FIXED IND 560NH 1.7A 100 MOHM74479974156FIXED IND 560NH 1.7A 100 MOHM0View Details
Published: 2016-03-25