650 V SiC MOSFET Evaluation Board

Wolfspeed's board enables users to evaluate the 650 V silicon carbide MOSFETs and Schottky diodes

Image of Wolfspeed's 650 V SiC MOSFET Evaluation BoardWolfspeed’s KIT-CRD-3DD065P evaluation board demonstrates the switching and thermal performance of 650 V SiC MOSFETs and Schottky diodes. The board can be configured to run as a buck or boost converter in synchronous or asynchronous modes. Users can begin testing within minutes of unpackaging the kit.

Features
  • Designed to enable measurement of:
    • Timing: TDelay-On, TDelay-Off, TRise, and TFall
    • Overshoot: VDS-Max and ID-Max
    • Speed: di/dt and dv/dt
    • Switching loss: EON, EOFF, and ERR
    • Efficiency during operation: up to 2.5 kW
  • DC input/output voltage: 450 V (max.)
  • Power (max.): 2.5 kW at 100 kHz (limited by the onboard inductor, higher levels are possible with an alternate inductor)
  • Compatible with TO-247-4 and TO-247-3 SiC MOSFETs
  • Compatible with TO-247 and TO-220 SiC Schottky diodes
  • Dedicated gate drivers and isolated power supplies for each C3M SiC MOSFET
  • Optimized locations for scope probe measurements of drain current (VGS, VDS, and IS)
  • Synchronous and asynchronous buck and boost topologies supported
Applications
  • High-performance industrial power supplies
  • Server/telecom power supplies
  • Electric vehicle charging systems
  • Energy storage systems (ESS)
  • Solar (PV) inverters
  • Uninterruptible power supplies (UPS)
  • Battery management systems (BMS)

650 V SiC MOSFET Evaluation Board

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityView Details
650V SIC FET BUCK-BOOST EVAL KITKIT-CRD-3DD065P650V SIC FET BUCK-BOOST EVAL KITPower ManagementGate Driver3DD065P20 - ImmediateView Details

Associated MOSFETs

ImageManufacturer Part NumberDescriptionTechnologyDrain to Source Voltage (Vdss)Drive Voltage (Max Rds On, Min Rds On)Available QuantityView Details
650V 120M SIC MOSFETC3M0120065J650V 120M SIC MOSFETSiCFET (Silicon Carbide)650 V15V0View Details
SICFET N-CH 650V 36A TO263-7C3M0060065JSICFET N-CH 650V 36A TO263-7SiCFET (Silicon Carbide)650 V15V1352 - ImmediateView Details
GEN 3 650V 25 M SIC MOSFETC3M0025065KGEN 3 650V 25 M SIC MOSFETSiCFET (Silicon Carbide)650 V15V0View Details
SICFET N-CH 650V 120A TO247-3C3M0015065DSICFET N-CH 650V 120A TO247-3SiCFET (Silicon Carbide)650 V15V498 - ImmediateView Details
650V 120M SIC MOSFETC3M0120065K650V 120M SIC MOSFETSiCFET (Silicon Carbide)650 V15V893 - ImmediateView Details
650V 120M SIC MOSFETC3M0120065D650V 120M SIC MOSFETSiCFET (Silicon Carbide)650 V15V430 - ImmediateView Details
SICFET N-CH 650V 37A TO247-3C3M0060065DSICFET N-CH 650V 37A TO247-3SiCFET (Silicon Carbide)650 V15V1304 - ImmediateView Details
GEN 3 650V 25 M SIC MOSFETC3M0025065DGEN 3 650V 25 M SIC MOSFETSiCFET (Silicon Carbide)650 V15V723 - ImmediateView Details
SICFET N-CH 650V 120A TO247-4LC3M0015065KSICFET N-CH 650V 120A TO247-4LSiCFET (Silicon Carbide)650 V15V0View Details
SICFET N-CH 650V 37A TO247-4LC3M0060065KSICFET N-CH 650V 37A TO247-4LSiCFET (Silicon Carbide)650 V15V0View Details
GEN 3 650V 45 M SIC MOSFETC3M0045065DGEN 3 650V 45 M SIC MOSFETSiCFET (Silicon Carbide)650 V15V717 - ImmediateView Details
GEN 3 650V 49A SIC MOSFETC3M0045065KGEN 3 650V 49A SIC MOSFETSiCFET (Silicon Carbide)650 V15V0View Details
Published: 2021-07-06