GBP | USD

Precision Pico Insulated Screwdrivers Sets

Wiha Precision Pico insulated screwdrivers sets are insulated precision screwdriver sets with Pico grip ergo handles

Image of Wiha's Precision Pico Insulated Screwdrivers SetsWiha’s Precision Pico insulated screwdrivers sets meet ASTM ,EN/IEC, VDE, ISO, NFPA, CSA, and OSHA insulation specifications. These are available in 5 and 8 piece sets. The 5 piece set includes Phillips tips (#0 and #1) and slotted tips (1.5, 2.5, and 3.5). The 8 piece set includes Phillips tips (#00, #0, and #1) and slotted tips (1.5, 2.0, 2.5, 3.0, and 3.5).

Features
  • Precision Pico insulated screwdrivers are 1000 V rated
  • Each tool is individually tested to 10,000 V for insulation integrity
  • Handle and insulation are molded on for maximum durability
  • Exact fit precision machined tips
  • Wiha premium tool steel blades, hardened and tempered
  • Pico two-component soft grip handles with sizes on end caps
  • Fingertip control caps for precise turning
  • All tools made in Germany

Precision Pico Insulated Screwdrivers Sets

ImageManufacturer Part NumberDescriptionTip - TypeAvailable Quantity
SCREWDRIVER SET PHIL SLOT 5PC32085SCREWDRIVER SET PHIL SLOT 5PCPhillips, Slotted2 - ImmediateView Details
SCREWDRIVER SET PHIL SLOT 8PC32088SCREWDRIVER SET PHIL SLOT 8PCPhillips, Slotted4 - ImmediateView Details
Published: 2015-08-03