GBP | USD

Liquid Cold Plate Connectors

Wakefield-Vette's LPC Series quick disconnect couplings designed specifically for liquid cooling applications

Image of Wakefield-Vette's Liquid Cold Plate Connectors Wakefield-Vette's LPC Series quick disconnect couplings provide ultra-reliable, dripless connections and disconnections that protect valuable electronics. Designed specifically for liquid cooling applications, LPC utilizes patent-pending valve technology that eliminates drips and can withstand long-term use.

Features and Benefits
  • Non-spill design for disconnecting under pressure with no spills
  • Redundant sealing when connected offers extra protection from leaks
  • Color-coding provides instant visual difference in cooling lines
  • Friction-free valve system designed for extended periods in connected state
  • Ruggedness makes the connector able to withstand long-term, repeated use
  • Rotation allows movement, eliminating tube kinking
Specifications
  • Pressure:
    • Vacuum to 120 psi, 8.3 bar
  • Temperature:
    • 0°F to +240°F (-17°C to +115°C)
  • Maximum flow at disconnect:
    • 3.0 gal/min, 11.3 L/min (LP4C)
    • 4.0 gal/min, 15.1 L/min (LP6C)
  • Materials:
    • Main housing components: chrome-plated brass
    • Valves and thumb latch: polysulfone
    • Valve spring (wetted): stainless steel
    • External spring: stainless steel
    • Seals: EPDM
  • Color:
    • Chrome with Cool Blue or Warm Red
  • Tubing sizes:
    • 1/4" to 3/8" ID, 6.4 mm to 9.5 mm ID (LP4C)
    • 3/8" to 1/2" ID, 9.5 mm to 12.7 mm ID (LP6C)
  • Lubricants:
    • Krytox® PFPE
  • Spillage:
    • LP4C
      • 0.025 cc per disconnect rated at 0 psi
      • 0.055 cc per disconnect rated at 120 psi
    • LP6C
      • 0.05 cc per disconnect rated at 0 psi
      • 0.125 cc per disconnect rated at 120 psi
  • Inclusion:
    • 0.025 cc per connect (LP4C)
    • 0.42 cc per connect (LP6C)

WARNING: Pressure, temperature, chemicals, and operating environment can affect the performance of couplings. It is the customer's responsibility to test the suitability of Wakefield-Vette's products in their own application conditions.

LP4C Series Liquid Cold Plate Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LIQUID CONN 1/4HB VALVED BODYLP4C-25-B-F-BLIQUID CONN 1/4HB VALVED BODY10 - ImmediateView Details
LIQUID CONN 1/4HB VALVED BODYLP4C-25-B-F-RLIQUID CONN 1/4HB VALVED BODY10 - ImmediateView Details
LIQUID CONN 1/4HB VALVED INSERTLP4C-25-B-M-BLIQUID CONN 1/4HB VALVED INSERT10 - ImmediateView Details
LIQUID CONN 1/4HB VALVED INSERTLP4C-25-B-M-RLIQUID CONN 1/4HB VALVED INSERT10 - ImmediateView Details
LIQUID CONN 1/4SAE VALVED BODYLP4C-25-SAE-F-BLIQUID CONN 1/4SAE VALVED BODY10 - ImmediateView Details

LP6C Series Liquid Cold Plate Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LIQUID CONN 3/8HB VALVED BODYLP6C-38-B-F-BLIQUID CONN 3/8HB VALVED BODY10 - ImmediateView Details
LIQUID CONN 3/8HB VALVED BODYLP6C-38-B-F-RLIQUID CONN 3/8HB VALVED BODY10 - ImmediateView Details
LIQUID CONN 3/8HB VALVED INSERTLP6C-38-B-M-BLIQUID CONN 3/8HB VALVED INSERT10 - ImmediateView Details
LIQUID CONN 3/8HB VALVED INSERTLP6C-38-B-M-RLIQUID CONN 3/8HB VALVED INSERT10 - ImmediateView Details
LIQUID CONN 3/8SAE VALVED BODYLP6C-38-SAE-F-BLIQUID CONN 3/8SAE VALVED BODY10 - ImmediateView Details
Published: 2020-01-16