GBP | USD

TSOP57x Remote Control IR Receivers

The TSOP57x series of IR receiver modules for remote control systems

TSOP57x Remote Control IR ReceiversVishay/Semiconductor's TSOP57x series includes miniaturized receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy lens cap is designed as an IR filter. The TSOP57x devices combine an ultra-low height of 0.8 mm, one of the lowest on the market, with a phenomenally wide angle of sensitivity of 150°. The receivers feature Vishay’s hallmark sensitivity, resulting in a receiving distance of 40 m.

Features Applications
  • Dimensions of 3.95 mm x 3.95 mm x 0.8 mm
  • 150° half angle of sensitivity
  • 40 m typical receiving distance
  • Operating voltage of 2.5 V to 5.5 V
  • Carrier frequencies of 36 kHz, 38 kHz, 40 kHz, and 56 kHz
  • Minimum irradiance of 0.20 mW/m²
  • Peak sensitivity of 940 nm
  • Flat panel LCD TVs and plasma TVs
  • Notebook PCs, tablets, portable DVD players, CD/stereo equipment
  • Lighting, curtain, and security systems; HVAC controls; projectors

Remote Control IR Receivers

ImageManufacturer Part NumberDescriptionAvailable Quantity
SENSOR REMOTE REC 38.0KHZ 40MTSOP57238TT1SENSOR REMOTE REC 38.0KHZ 40M4956 - ImmediateView Details
Published: 2013-07-02