Small package 30 V and 40 V Schottky Barrier Diodes

Toshiba introduces small package 30 V and 40 V Schottky barrier diodes with 1.5 A output current and low forward voltages

Image of Toshiba's schottky barrier diodesToshiba’s Schottky barrier diodes provide a good tradeoff between reverse leakage current and low forward voltages. They offer a variety of 30 V and 40 V diodes, that can provide between 0.2 A and 1.5 A. While all of the diodes are available in standard SOD-323 packages, they also provide aggressively small packaging (down to 0402) suitable for portable and small form-factor applications.

Applications
  • Semi-power applications
  • Battery charge input ports
  • Reverse current blocking
  • Discharge protection
  • Full and half-bridge rectification
  • Charge pumps

Schottky Barrier Diodes

ImageManufacturer Part NumberDescriptionAvailable Quantity
DIODE SCHOTTKY 20V 1.5A CST2CCCS15S30,L3FDIODE SCHOTTKY 20V 1.5A CST2C1768 - ImmediateView Details
DIODE SCHOTTKY 20V 1.5A CST2CCCS15S30,L3IDTFDIODE SCHOTTKY 20V 1.5A CST2C0View Details
DIODE SCHOTTKY 20V 1.5A CST2CCCS15S30,L3QUFDIODE SCHOTTKY 20V 1.5A CST2C0View Details
DIODE SCHOTTKY 30V 1.5ACUS15S30,H3FDIODE SCHOTTKY 30V 1.5A9722 - ImmediateView Details
DIODE SCHOTTKY 30V 1A USCCUS10S30,H3FDIODE SCHOTTKY 30V 1A USC200273 - ImmediateView Details
DIODE SCHOTTKY 30V 500MA CST2CTS05S30,L3FDIODE SCHOTTKY 30V 500MA CST227021 - ImmediateView Details
DIODE SCHOTTKY 30V 500MA USCCUS05S30,H3FDIODE SCHOTTKY 30V 500MA USC9263 - ImmediateView Details
DIODE SCHOTTKY 40V 1.5A CST2CCCS15S40,L3FDIODE SCHOTTKY 40V 1.5A CST2C0View Details
DIODE SCHOTTKY 40V 1.5ACUS15S40,H3FDIODE SCHOTTKY 40V 1.5A10964 - ImmediateView Details
DIODE SCHOTTKY 40V 1A USCCUS10S40,H3FDIODE SCHOTTKY 40V 1A USC734 - ImmediateView Details
DIODE SCHOTTKY 40V 500MA CST2CTS05S40,L3FDIODE SCHOTTKY 40V 500MA CST24211 - ImmediateView Details
DIODE SCHOTTKY 40V 500MA USCCUS05S40,H3FDIODE SCHOTTKY 40V 500MA USC343 - ImmediateView Details
Published: 2015-06-09