GBP | USD

DE10-Nano Development Kit

Terasic's DE10-Nano development kit is the perfect development platform to experience the benefits of a Cyclone® V SoC FPGA

Image of Terasic's DE10-Nano The Terasic DE10-Nano development kit, featuring an Intel® Cyclone® V SoC FPGA, is a robust hardware design platform for makers, educators, and IoT system developers. Intel SoC FPGAs combine the familiarity of an Arm® processor with the flexibility of programmable logic. The board includes two 40-pin general purpose expansion headers and an Arduino® (Uno R3) header to support a wide range of sensors, controllers, and displays. All the tools, software, and examples you need to begin your design is either in the box, or free for download. The DE10-Nano development board is equipped with high-speed DDR3 memory, analog-to-digital capabilities, Ethernet networking, and much more that promises many exciting applications.

The DE10-Nano development kit contains all the tools needed to use the board in conjunction with a computer that runs the Microsoft Windows XP or later.

Features
  • FPGA Device
    • Cyclone® V SE 5CSEBA6U23I7 device (110 K LEs)
    • Serial configuration device - EPCS128
    • USB-Blaster II onboard for programming; JTAG mode
    • HDMI TX, compatible with DVI 1.0 and HDCP v1.4
    • Two push-buttons
    • Four slide switches
    • Eight green user LEDs
    • Three 50 MHz clock sources from the clock generator
    • Two 40-pin expansion headers
    • One Arduino expansion header (Uno R3 compatibility), can be connected with Arduino shields
    • One 10-pin analog input expansion header (shared with Arduino Analog input)
    • A/D converter, 4-pin SPI with FPGA
  • HPS (Hard Processor System)
    • 800 MHz dual-core ARM Cortex-A9 processor
    • 1 GB DDR3 SDRAM (32-bit data bus)
    • 1 Gigabit Ethernet PHY with RJ45 connector
    • USB OTG port, USB micro-AB connector
    • Micro SD card socket
    • Accelerometer (I2C interface + interrupt)
    • UART to USB, USB Mini-B connector
    • Warm reset button and cold reset button
    • One user button and one user LED
    • LTC 2x7 expansion header
Applications
  • Computers
  • Broadcast
  • Consumer
  • Industrial
  • Medical
  • Military
  • Test and measurement
  • Wireline
  • Automotive

Featured Daughter Card: The Terasic servo motor kit adds motor control to perform precise angular operations with your DE-10 Nano Kit. The Cyclone V SoC enables the board to control up to 24 servo motors. The kit includes a servo motor, a servo motor card, an expansion cable, and a configuration CD-ROM. Download the free reference design to get started.

Image of Terasic's InnovateFPGA - Start the next design revolution!

DE10-Nano

ImageManufacturer Part NumberDescriptionPackagingPart StatusTypeAvailable QuantityView Details
DE10-NANO CYCLONE V SE SOC KITP0496DE10-NANO CYCLONE V SE SOC KITBoxActiveFPGA974 - ImmediateView Details

Featured: Servo Motor Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SERVO MOTOR KITP0288SERVO MOTOR KIT4 - ImmediateView Details

Related Product

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA6U23I7NIC SOC CORTEX-A9 800MHZ 672UBGA81 - ImmediateView Details

Daughter Cards

ImageManufacturer Part NumberDescriptionPart StatusPlatformFunctionAvailable QuantityView Details
MODULE DIGITAL CAMERA 5MP (D5M)P0001MODULE DIGITAL CAMERA 5MP (D5M)Active-Camera0View Details
BOARD ADAPTER HSMC TO GPIOP0033BOARD ADAPTER HSMC TO GPIOActive-High Speed Mezzanine/Terasic Connector (HSMC/HSTC)32 - ImmediateView Details
D8M-GPIO 8MP DIGITAL CAMERA PACKP0447D8M-GPIO 8MP DIGITAL CAMERA PACKActive-Camera12 - ImmediateView Details
Published: 2017-04-14