GBP | USD

CGB Series Capacitors

TDK’s CGB series for applications requiring low profile, multilayer ceramic capacitors

Image of TDK Corporation's CGB SeriesTDK's CGB series is a low-profile family of MLCCs, best suited for height-restricted applications such as mobile phones, MP3 players, Flash® memory cards, RFID packages, and embedded devices. Common applications include its use as a filtering and/or decoupling capacitor in limited clearance configurations including ball grid array (BGA) packages. As demand for embedded applications increase, copper termination will be made available. Low profile MLCCs are available in 4 case sizes as 0201, 0402, 0603, and 0805, with a capacitance range of 0.22 µF to 10 µF and component thicknesses as low as 0.15 mm maximum.

Features and Benefits
  • Possible for mounting between BGA package and substrate
  • Up to 125°C product available
  • Leading-edge capacitance range
  • Available in 4 case sizes: 0201, 0402, 0603, and 0805
  • Various thickness options from 0.15 mm to 0.65 mm maximum
Applications
  • Smart phones
  • Mobile products
  • Module makers
  • Thin power supplies
  • Height-restricted applications
Vertical/End Market
  • Medical: Class I and Class II only
  • Commercial
  • Power
  • Transportation

CGB Series MLCCs

ImageManufacturer Part NumberDescriptionCapacitanceToleranceAvailable Quantity
CAP CER 1UF 6.3V X7S 0402CGB2A1X7S0J105K033BCCAP CER 1UF 6.3V X7S 04021µF±10%538349 - ImmediateView Details
CAP CER 0.47UF 16V X5R 0402CGB2A1X5R1C474K033BCCAP CER 0.47UF 16V X5R 04020.47µF±10%157766 - ImmediateView Details
CAP CER 1UF 25V X5R 0402CGB2A1X5R1E105K033BCCAP CER 1UF 25V X5R 04021µF±10%1126680 - ImmediateView Details
CAP CER 0.1UF 6.3V X5R 0201CGB1T3X5R0J104M022BBCAP CER 0.1UF 6.3V X5R 02010.1µF±20%164872 - ImmediateView Details
CAP CER 4.7UF 10V X5R 0603CGB3B1X5R1A475K055ACCAP CER 4.7UF 10V X5R 06034.7µF±10%108896 - ImmediateView Details
CAP CER 1UF 10V X5R 0402CGB2A1X5R1A105K033BCCAP CER 1UF 10V X5R 04021µF±10%173764 - ImmediateView Details
CAP CER 1UF 10V JB 0402CGB2A1JB1A105K033BCCAP CER 1UF 10V JB 04021µF±10%32236 - ImmediateView Details
CAP CER 1UF 10V X6S 0402CGB2A1X6S1A105M033BCCAP CER 1UF 10V X6S 04021µF±20%577038 - ImmediateView Details
CAP CER 1UF 10V X6S 0402CGB2A1X6S1A105K033BCCAP CER 1UF 10V X6S 04021µF±10%312858 - ImmediateView Details
CAP CER 1UF 6.3V X5R 0402CGB2A3X5R0J105K033BBCAP CER 1UF 6.3V X5R 04021µF±10%55800 - ImmediateView Details
Published: 2013-07-02