GBP | USD

CCT Series

Clamp-type AC current sensors from TDK

Image of TDK Corporation's CCT SeriesTDK's CCT product series are AC current sensors geared towards energy management systems. These clamp-type sensors allow for easy installation onto existing power equipment and accommodate automatic processes from wire wrapping and winding to soldering, ensuring high quality and stable supply. The CCT series is also equipped with a built-in, open-circuit protective device that is compatible with RoHS directives.

Features

  • AC current sensor - clamp type
  • Accommodates automatic processes including wire winding and wrapping, and soldering
  • Equipped with built-in, open-circuit protective device
  • Operating temperature range of -20°C to +60°C
  • Storage temperature range of -30°C to +60°C
  • Compatible with RoHS directives

Applications

  • Energy management in HEMS or BEMS

CCT Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
CURR SENSE XFMR 30A CHAS MNTCCT261631-30-06-00CURR SENSE XFMR 30A CHAS MNT145 - ImmediateView Details
CURR SENSE XFMR 80A CHAS MNTCCT272440-80-10-02CURR SENSE XFMR 80A CHAS MNT185 - ImmediateView Details
CURR SENSE XFMR 100A CHAS MNTCCT323047-100-16-00CURR SENSE XFMR 100A CHAS MNT50 - ImmediateView Details
CURR SENSE XFMR 300A CHAS MNTCCT354571-300-24-02CURR SENSE XFMR 300A CHAS MNT50 - ImmediateView Details
CURR SENSE XFMR 300A CHAS MNTCCT354571-300-24-00CURR SENSE XFMR 300A CHAS MNT47 - ImmediateView Details
Published: 2015-04-10