C Series Conductive Epoxy MLCC

TDK’s conductive epoxy MLCCs are ideal for applications that cannot be subjected to the heat of the solder paste mounting process

Image of TDK's C Series Conductive Epoxy MLCCTDK’s conductive epoxy series is a conductive glue-mounted device, rather than solder-mounted. In high-temperature environments, the connectivity reliability is focused on the solder fillet because there are thermal expansion coefficient differences between the substrate, MLCC, and solder fillet. A conductive glue-mounted device allows for more “flexibility” during periods of expansion and contraction because the thermal expansion differences have been reduced by using a non-solder attachment.

Conductive glue is a common method of mounting components in applications that demand reliability at high temperatures, particularly in automotive environments. It is also used in applications that cannot be subjected to the heat of the solder paste mounting process, such as LCD panels, organic EL and LED displays, and CCD devices, which are particularly sensitive to high temperatures.

Features
  • AgPdCu termination for conductive glue mounting
  • Reduced risk of silver migration
  • RoHS, WEEE, and REACH compliant
  • Improved mechanical/thermal strength when used with conductive glue
  • AEC Q-200 compliant
Applications
  • Engine sensor modules
  • Organic EL and LED displays
  • LCD panels
  • Charge-coupled devices
  • Transmission controls
  • Anti-lock braking systems
  • Automotive power trains
  • Applications requiring a conductive glue-mounting method

C Series Conductive Epoxy MLCC

ImageManufacturer Part NumberDescriptionAvailable Quantity
CAP CER 0.1UF 25V X7R 0603CGA3E2X7R1E104K080AACAP CER 0.1UF 25V X7R 060393619 - ImmediateView Details
CAP CER 100PF 50V C0G 0402CGA2B2C0G1H101J050BACAP CER 100PF 50V C0G 04021379375 - ImmediateView Details
CAP CER 10000PF 50V X7R 0603CGA3E2X7R1H103K080AACAP CER 10000PF 50V X7R 06031918610 - ImmediateView Details
CAP CER 0.022UF 50V X7R 0603CGA3E2X7R1H223K080AACAP CER 0.022UF 50V X7R 06032388860 - ImmediateView Details
CAP CER 0.1UF 16V X7R 0402CGA2B1X7R1C104K050BCCAP CER 0.1UF 16V X7R 04024513188 - ImmediateView Details
Published: 2012-09-14