CCG15/CCG30 Series 4:1 Input Range Dual Output DC-DC Converters

TDK-Lambda's CCG series of wide input range 1” x 1” six-sided shielded converters cut inventory costs

Image of TDK-Lambda's CCG15/CCG30 Series 4:1 Input Range Dual Output DC-DC ConvertersTDK-Lambda's 15 W and 30 W rated dual output CCG DC-DC converters operate over a 4:1 input range. These highly efficient products are enclosed in a 1” x 1” six-sided shielded metal case. Applications include data- and telecommunications, process control, broadcast, battery powered, and test and measurement equipment.

The CCG-D models are available with ±12 V or ±15 V outputs which can be used in series to provide a single 24 V or 30 V output. Both can operate from either a 9 VDC to 36 VDC or 18 VDC to 76 VDC input. The wide range enables inventory reduction programs as the converters can operate from either 12 V and 24 V or 24 V and 48 V nominal inputs without the need to stock two parts.

With operating efficiencies of up to 92%, the CCG series will operate in ambient temperatures from -40°C to +85°C with a maximum case temperature of +110°C. All models are backed by a five-year warranty, have a remote on/off function, and are protected against overvoltage and overcurrent conditions.

The fully isolated CCG series has an input to output isolation of 1,500 VDC and 1,000 VDC isolation from input or output to case. Safety certification includes IEC/EN/UL/CSA 60950-1, IEC/EN/UL/CSA 62368-1 with CE marking for the Low Voltage and RoHS2 Directives.

Features
  • 1" x 1" industry standard footprint
  • 4:1 input range
  • Six-sided shielding
  • High-efficiency up to 92%

CCG15 Series 4:1 Input Range Dual Output DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CONVERTER +/-12V 15WCCG152412DDC DC CONVERTER +/-12V 15W14 - ImmediateView Details
DC DC CONVERTER +/-15V 15WCCG152415DDC DC CONVERTER +/-15V 15W18 - ImmediateView Details
DC DC CONVERTER +/-12V 15WCCG154812DDC DC CONVERTER +/-12V 15W8 - ImmediateView Details
DC DC CONVERTER +/-15V 15WCCG154815DDC DC CONVERTER +/-15V 15W4 - ImmediateView Details

CCG30 Series 4:1 Input Range Dual Output DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CONVERTER +/-12V 30WCCG302412DDC DC CONVERTER +/-12V 30W8 - ImmediateView Details
DC DC CONVERTER +/-15V 30WCCG302415DDC DC CONVERTER +/-15V 30W20 - ImmediateView Details
DC DC CONVERTER +/-12V 30WCCG304812DDC DC CONVERTER +/-12V 30W23 - ImmediateView Details
DC DC CONVERTER +/-15V 30WCCG304815DDC DC CONVERTER +/-15V 30W14 - ImmediateView Details
Published: 2018-10-29