GBP | USD

AP10H Active Patch Module

Two-stage, 25 dB, active GPS patch antenna

AP10H Active Patch Module Taoglas' AP.10H.01 two-stage, 25 dB, active GPS patch antenna is the smallest SMT GPS high performance embedded antenna currently available in the world. Using extremely sensitive, high-dielectric constant powder formulation and tight process control, the 10 mm x 10 mm x 4 mm patch antenna is accurately tuned to have its frequency band right at 1575.42 MHz for GPS systems.

A patented SMT structure gives high reliability in integration. With an ultra-low power consumption two-stage LNA with saw filter, this small active patch has the performance of an ordinary active patch, but at only a quarter of the size.

Features
  • Unique SMT GPS active patch
  • Wide input voltage 1.8 V to 3.3 V
  • Ultra-low power consumption
  • RoHS compliant
Applications
  • GPS smartphones
  • Personal location
  • Medical devices
  • Telematic devices
  • Automotive navigation and tracking

AP10H Active Patch Module

ImageManufacturer Part NumberDescriptionPart StatusRF Family/StandardAvailable Quantity
RF ANT 1.575GHZ CER PATCH SLDAP.10H.01RF ANT 1.575GHZ CER PATCH SLDActiveNavigation692 - ImmediateView Details
Published: 2012-08-08