TTC Series Transformers

TTC series from Tamura used in many telecom devices for data and voice applications

Image of Tamura's TTC Series TransformersTamura telecom transformers are exceptionally performance and reliable products with competitive pricing in the market. TTC series Transformers have been used in many telecom devices for data and voice applications. Examples include modems, laptops, telecom equipment, instruments, feedback circuits, and more. Telecom transformers are called matching transformers in order to match line impedance with the device’s impedance. Tamura’s excellent design and high quality material allow the transformer to obtain maximum power transfer during this matching impedance operation.

TTC series transformers are UL approved and conform to construction requirements of European and international IT standards. Tamura conducts 100% testing of each unit at 1875 V between primary and secondary dielectric strength. These transformers are designed to match impedance of 600 ohms; from the source and 348-600 ohms at the device. Another key specification is the transformer's ability to handle up to 100 mA of DC current in the primary.

TTC Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
TRANSF TELE 600/470 OHM 100MADCTTC-264TRANSF TELE 600/470 OHM 100MADC0View Details
TRANSF TELE FCC68 600:600 0 MADCTTC-02TRANSF TELE FCC68 600:600 0 MADC0View Details
TRANSF TELE COUP 600:600 90MADCTTC-105TRANSF TELE COUP 600:600 90MADC247 - ImmediateView Details
TRANSF TEL COUP 600:600CT 90MADCTTC-105-1TRANSF TEL COUP 600:600CT 90MADC0View Details
TRANSF TELE COUP 600CT:600CTTTC-108TRANSF TELE COUP 600CT:600CT0View Details
TRANSF TELE COUP 10K:10K 0MADCTTC-167TRANSF TELE COUP 10K:10K 0MADC0View Details
TRANSF TELE COUP 600:600 0MADCTTC-170TRANSF TELE COUP 600:600 0MADC0View Details
TRANSFORMER TELECOMM 600:600 OHMTTC-5017TRANSFORMER TELECOMM 600:600 OHM24364 - ImmediateView Details
TRANSFORMER TELECOMM 600:470 OHMTTC-5028TRANSFORMER TELECOMM 600:470 OHM0View Details
TRANSFORMER TELECOMM 600:600 OHMTTC-5029TRANSFORMER TELECOMM 600:600 OHM0View Details
TRANSFORMER TELECOMM 600:348 OHMTTC-5014TRANSFORMER TELECOMM 600:348 OHM273 - ImmediateView Details
TRANSFORMER COUPLING 600:301 OHMTTC-5020TRANSFORMER COUPLING 600:301 OHM0View Details
Published: 2012-06-29