GBP | USD

1000 Series Vandal-Resistant Keypads

Storm Interface's keypads resist hard use, abuse, and vandalism

Image of Storm Interface's 1000 SeriesStorm Interface introduces a series of attack resistant keypads for use in the most hostile public environments. Designed and constructed to ensure rapid and reliable data entry in the most challenging applications, the Storm 1000 Series keypads are field proven and lab tested to survive hard use, abuse, and vandalism. They are ideal for use in a wide range of industrial, commercial, and public applications.

Key Features
  • Rugged, reliable, and responsive data entry
  • Vandal resistant (20J BS EN 60068-2-75: 1997)
  • All-metal key tops and casing
  • Raised "home pip" on the "5" key
  • Can be fixed to a flat surface or under panel mounted for a flush, low-profile installation
  • Weather, water, and dust resistant (IP65)
  • 4 key, 12 key, and 16 key formats
  • Permanent, high contrast, engraved key top graphics
  • Simple "row and column" circuit matrix, terminated by a male, gold-plated, square pin, 0.1” (2.54 mm) pitch connector with locking ramp

1000 Series

ImageManufacturer Part NumberDescriptionPart StatusSwitch TypeNumber of KeysAvailable QuantityView Details
SWITCH KEYPAD 12 KEY 0.05A 24V1K12T103SWITCH KEYPAD 12 KEY 0.05A 24VActiveConductive Rubber12456 - ImmediateView Details
SWITCH KEYPAD 12 KEY 0.05A 24V1K120103SWITCH KEYPAD 12 KEY 0.05A 24VActiveConductive Rubber1217 - ImmediateView Details
SWITCH KEYPAD 16 KEY 0.05A 24V1K160103SWITCH KEYPAD 16 KEY 0.05A 24VActiveConductive Rubber160View Details
SWITCH KEYPAD 16 KEY 0.05A 24V1K16T103SWITCH KEYPAD 16 KEY 0.05A 24VActiveConductive Rubber16147 - ImmediateView Details
SWITCH KEYPAD 4 KEY 0.05A 24V1K042103SWITCH KEYPAD 4 KEY 0.05A 24VActiveConductive Rubber420 - ImmediateView Details
SWITCH KEYPAD 4 KEY 0.05A 24V1K041103SWITCH KEYPAD 4 KEY 0.05A 24VActiveConductive Rubber410 - ImmediateView Details
Published: 2015-05-28