GBP | USD

STWIN SensorTile Wireless Industrial Node Development Kit

STMicroelectronics' wireless industrial node is a development kit and reference design that simplifies prototyping and testing

Image of STMicroelectronics STWIN SensorTile Wireless Industrial Node Development KitSTMicroelectronics' STWIN SensorTile wireless industrial node (STEVAL-STWINKT1) is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications such as condition monitoring and predictive maintenance. The kit features a core system board with a range of embedded industrial-grade sensors and an ultra-low-power microcontroller for vibration analysis of 9-DoF motion sensing data across a wide range of vibration frequencies, including very high frequency audio and ultrasound spectra, and high precision local temperature and environmental monitoring. The development kit is complemented with a rich set of software packages and optimized firmware libraries, as well as a cloud dashboard application, all provided to help speed up design cycles for end-to-end solutions.

The kit supports BLE wireless connectivity through an on-board module, and Wi-Fi connectivity through a special plugin expansion board (STEVAL-STWINWFV1). Wired connectivity is also supported via an on-board RS485 transceiver. The core system board also includes an STMOD+ connector for compatible, low cost, small form factor daughter boards associated with the STM32 family, such as the LTE Cell pack. Apart from the core system board, the kit is provided complete with a 480 mAh Li-Po battery, an STLINK-V3MINI debugger and a plastic box.

STWIN SensorTile Wireless Industrial Node Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
STWIN SENSORTILE WIRELESS INDUSTSTEVAL-STWINKT1STWIN SENSORTILE WIRELESS INDUST0View Details
Published: 2020-04-02