HCJ High-Current Jumpers

SEI's HCJ high-current jumpers offer current handling up to 63 amps

Image of Stackpole Electronics' HCJ High-Current JumpersThe HCJ series from Stackpole offers a thin-film, surface-mount chip jumper, capable of much higher current than standard jumpers. The current handling ranges from 6.5 amps for the HCJ 0402 size up to 63.2 amps for the HCJ 2512. In comparison, the typical rated current for a standard 2512 thick-film jumper is 3 amps. The HCJ 0402 has a maximum resistance of 3 milliohms, while the other sizes have a maximum resistance of 0.5 milliohms. This ensures lower power dissipation for the HCJ series compared to similar jumpers with typical resistance of up to 50 milliohms.

Features
  • Highly stable thin film element
  • Marked as “0 Ω” to easily identify parts (max resistance 3 mΩ for small sizes and 0.5 mΩ for 0603 and larger)
  • Current handling range from 5.8 amps for the 0201, up to 63.2 amps for the 2512
  • Less expensive than using current sense resistors
  • Lead free and RoHS compliant
  • Film element is inherently fusible meaning failsafe operation for continuous high energy overloads

HCJ

ImageManufacturer Part NumberDescriptionAvailable Quantity
RES 0 OHM JUMPER 1/4W 0603HCJ0603ZT0R00RES 0 OHM JUMPER 1/4W 060393564 - Immediate
210000 - Factory Stock
View Details
RES 0 OHM JUMPER 1/2W 0805HCJ0805ZT0R00RES 0 OHM JUMPER 1/2W 080578436 - Immediate
90000 - Factory Stock
View Details
RES 0 OHM JUMPER 3/4W 1206HCJ1206ZT0R00RES 0 OHM JUMPER 3/4W 12061397805 - Immediate
2200000 - Factory Stock
View Details
RES 0 OHM JUMPER 2W 2512HCJ2512ZT0R00RES 0 OHM JUMPER 2W 251246711 - Immediate
12000 - Factory Stock
View Details
RES SHUNT, 0201, JUMPER, 5.8AHCJ0201ZT0R00RES SHUNT, 0201, JUMPER, 5.8A17765 - ImmediateView Details
RES 0 OHM JUMPER 1/8W 0402HCJ0402ZT0R00RES 0 OHM JUMPER 1/8W 040276 - Immediate
60000 - Factory Stock
View Details
Published: 2013-09-25