High Performance & Rugged Solutions for Medical Applications
When lives are in the balance, reliable performance is always the number one priority. The medical industry is changing quickly alongside advances in technology, from retaining health records and monitoring patients to 3D imaging and robotic surgery. Medical tools and applications are getting smaller and more complex requiring high-performance solutions that are durable and lightweight. The combination of Samtec’s high-performance interconnects up to 112 Gbps PAM4 and Ultra Rugged Testing (SET, E.L.P.™ and DQT) provides quick turn, cost-effective solutions to meet the stringent quality, production and compliance requirements for medical applications.
Features
AcceleRate® is the industry’s slimmest cable system with direct attach technology and ultra-low skew twinax cable for 56 Gbps PAM4 speeds.
SEARAY™ high-speed, high-density arrays allow maximum grounding and routing flexibility in 0.80 mm and 1.27 mm pitches.
1.27 mm pitch, rugged, high reliability, high-cycle interconnects featuring Samtec’s Tiger EyeTM contact system.
FTSH/CLP headers and sockets are designed for high reliability, high-cycle applications.
0.80 mm pitch ERF8 and ERM8 series feature incredible design flexibility and are designed for high-speeds and high-cycle applications.
HSEC8 0.80 mm pitch edge cards use rugged Edge Rate® contacts designed for high-speed, high-cycle applications.
0.50 mm pitch, high-speed shielded Razor BeamTM hermaphroditic connectors undergo extreme testing to ensure they are more than suitable for rugged/harsh environments.
0.635 mm pitch ADF6/ADM6 series features high-speed Edge Rate® contacts designed for high-speed, high-cycle applications.
2.00 mm pitch UMPS/UMPT/UMPC series provides 18 Amp per power blade and are designed for power only or staging a combination power and signal/ground solution.
Equipment found in the surgical theater, from lighting and tables to monitors and robotics, requires interconnects with high reliability and the ability to withstand harsh environments. Samtec offers a variety of rugged and highperformance solutions ideal for keeping the operating room safe and efficient for both patients and healthcare workers.
Medical imaging requires high data rate solutions to quickly transmit large volumes of imagery from the device's detector to the processing unit. Samtec offers high-speed and non-magnetic interconnects for quality imaging to help diagnose, monitor and treat medical conditions.
From documentation to testing and monitoring, POC equipment streamlines the process for medical products and services to be administered to the patient without delays. Samtec offers high-speed ultra micro and RF solutions with high-reliability ideal for the portability and accuracy of POC devices to deliver data in real time.
Today's therapeutics and rehabilitation include new technology, from robotics to implantables, that require reliable solutions to assist with treating and healing disease, pain and injuries. Samtec offers rugged and ultra micro interconnects to deliver the high reliability needed to ensure patients are receiving consistent and effective therapy.
Medical equipment covers a wide range from monitors to robots but, similar solutions are required for all – high performance, reliable, rugged, lightweight and small form factors. Medical equipment is becoming more sophisticated and Samtec's high-speed, high-power and RF interconnects are ideal in applications where consistent performance is critical.
Samtec’s products are tested to or beyond industry standards to ensure quality and performance in industrial applications.
Severe Environment Testing is a Samtec initiative to test our products beyond typical industry standards and specifications, many set forth by common requirements for rugged industries. Several of our products undergo additional testing to ensure they are more than suitable for industrial, military, automotive and other extreme applications.
Samtec's SET products are approved for NASA Class D missions that require high-reliability, quick-turn and cost-effective solutions for LEO and GEO satellites, SmallSats, CubeSats and other space exploration applications.
Testing Includes:
E.L.P.™ products are tested to rigorous standards, which evaluate contact resistance in simulated storage and field conditions.
All Samtec series undergo Design Qualification Testing (DQT), which includes: