GBP | USD

BM2Pxxx AC/DC Converters with Integrated FET

ROHM Semiconductors' BM2Pxxx converters were designed for use in AC adapters, home appliances, and office equipment

Image of ROHM's BM2Pxxx AC/DC Converters with Integrated FETROHM Semiconductors' large current integrated FET type switching regulators are compatible with virtually all switching power supply applications. The BM2Pxxx converters' features include a wide input voltage range, flexible operating frequency, and low power consumption.

The broad lineup includes boost (step-up) regulators, buck (step-down) regulators, buck-boost (step-up/step-down) regulators with integrated FETs, and negative voltage types. Combining ROHM's power management AC/DC converters with compact switches allows users to save valuable space and reduce the number of components required.

Features
  • Built-in 650 V MOSFET or 800 V MOSFET for industrial applications
  • Wide input voltage range
  • Flexible operating frequency
  • Low power consumption
  • High efficiency
  • Synchronous rectification control
  • PWM current control
Applications
  • AC adapters
  • Vacuum cleaners
  • Humidifiers
  • Air conditioners
  • LED lighting
  • Household appliances
  • Industrial applications

BM2Pxxx AC/DC Converters with Integrated FET

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PWM TYPE DC/DC CONVERTERBM2P016T-ZPWM TYPE DC/DC CONVERTER0View Details
PWM TYPE DC/DC CONVERTER IC INCLBM2P039-ZPWM TYPE DC/DC CONVERTER IC INCL1985 - ImmediateView Details
PWM TYPE DC/DC CONVERTER IC INCLBM2P0391-ZPWM TYPE DC/DC CONVERTER IC INCL1985 - ImmediateView Details

BM2Pxxx Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
AC/DC CONVERTER NON-ISOLATION BUBM2P016-EVK-001AC/DC CONVERTER NON-ISOLATION BU2 - ImmediateView Details
AC/DC CONVERTER NON-ISOLATION BUBM2P016-EVK-002AC/DC CONVERTER NON-ISOLATION BU2 - ImmediateView Details
AC/DC CONVERTER ISOLATION FLY-BABM2P016T-EVK-003AC/DC CONVERTER ISOLATION FLY-BA1 - ImmediateView Details
Published: 2020-05-22