This reference design by Renesas is used for a ticket machine used in train stations and utilizes a TFT display for customers to purchase tickets. The reference design also features voice guidance via a speaker and can detect abnormalities inside the device with a temperature sensor. When updating the firmware of this application, this can be rewritten using a USB. Two RX65N 32-bit microcontrollers (MCUs) are used to recognize bills and coins.
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | HS3004 | SENSOR HUMIDITY 90% RH SMD | 2395 - Immediate | View Details |
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | ISL85003FRZ-T7A | IC REG BUCK ADJUSTABLE 3A 12DFN | 0 | View Details |
![]() | ![]() | ISL85003AFRZ-T7A | IC REG BUCK ADJUSTABLE 3A 12DFN | 0 | View Details |
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | ISL85033IRTZ | IC REG BUCK ADJ 3A SGL/DL 28TQFN | 0 | View Details |
![]() | ![]() | ISL85033IRTZ-T7A | IC REG BUCK ADJ 3A SGL/DL 28TQFN | 0 | View Details |
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | R5F565NCDDFP#30 | IC MCU 32BIT 1.5MB FLSH 100LFQFP | 0 | View Details |
![]() | ![]() | R5F565NCDDFC#30 | IC MCU 32BIT 1.5MB FLSH 176LFQFP | 0 | View Details |
![]() | ![]() | R5F565NEDDFB#30 | IC MCU 32BIT 2MB FLASH 144LQFP | 0 | View Details |
![]() | ![]() | R5F565N9ADFP#30 | IC MCU 32BIT 1MB FLASH 100LFQFP | 0 | View Details |
![]() | ![]() | R5F565N4BDFB#30 | IC MCU 32BIT 512KB FLSH 144LFQFP | 0 | View Details |
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | R5F572NNDDFP#30 | IC MCU 32BIT 4MB FLASH 100LFQFP | 0 | View Details |
![]() | ![]() | R5F572NNDDFB#30 | IC MCU 32BIT 4MB FLASH 144LFQFP | 0 | View Details |
![]() | ![]() | R5F572NNDDFC#30 | IC MCU 32BIT 4MB FLASH 176LFQFP | 0 | View Details |
![]() | ![]() | R5F572NDDDLK#20 | IC MCU 32BIT 2MB FLASH 145TFLGA | 50 - Immediate | View Details |
![]() | ![]() | R5F572NDHDLK#20 | IC MCU 32BIT 2MB FLASH 145TFLGA | 0 | View Details |