GBP | USD

XR Series 295 nm UV B LEDs

RayVio’s high-power and high-efficiency UV LEDs meet the challenging demands of the skincare and healthcare industries

Image of RayVio's XR Series 295 nm UV B LED RayVio’s XR series 295 nm UV B LEDs are designed to deliver high power and high efficiency while meeting the most demanding applications in the skincare and healthcare segments. The 295 nm wavelength can be used in a variety of medical skin treatment applications such as vitamin D generation and other potential applications such as autoimmune conditions, seasonal disorders, and vitamin deficiency.

XR Series 295 nm UV B LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
295NM NOMINAL WAVELENGTH, 10MW PRVXR-295-SB-073808295NM NOMINAL WAVELENGTH, 10MW P0View Details
Published: 2019-08-26