GBP | USD

PM-25, PM-45, and PM-65 Series Sensors

Panasonic’s IP64 rated micro photoelectric sensors offer a wider distance between emitting point and receiving point than previous offerings

Image of Panasonic PM-25, PM-45, and PM 65 Series SensorsPanasonic introduces their U-shaped micro photoelectric sensors. One step ahead in performance and mounting ease. The large operation indicator (orange) lights up when the beam enters. The indicator is easy to see from above and from the sides. The beam emitting and receiving sections are 0.5 mm and 0.02 inches thinner than those on Panasonic's conventional models while their external dimensions are the same. As a result, the distance between the beam emitting point and receiving point increased by 1 mm and 0.039 inches. The wider distance means less possibility of collision between the sensing section and sensing object. They come standard with reverse polarity protection, reverse output polarity protection, and short circuit output protection.

Applications
  • Positioning of a pallet: pallet is stopped by sensing the dog*
  • Sensing the starting point and overrun of a moving body: Starting point and overrun is sensed using the dog* on the base
  • Sensing the starting point on a rotating body: The starting point can be sensed by making a slit in the rotating body
* Dog refers to the sensing object for activating the sensor's detecting operation.

PM-25 Sensor Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-L25SENSOR OPTICAL 6MM MODULE SLOT6060 - ImmediateView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-F25SENSOR OPTICAL 6MM MODULE SLOT3260 - ImmediateView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-R25SENSOR OPTICAL 6MM MODULE SLOT2635 - ImmediateView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-U25SENSOR OPTICAL 6MM MODULE SLOT2449 - ImmediateView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-K25SENSOR OPTICAL 6MM MODULE SLOT1221 - Immediate
88 - Factory Stock
View Details

PM-45 Series Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-T45SENSOR OPTICAL 6MM MODULE SLOT1553 - ImmediateView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-Y45-PSENSOR OPTICAL 6MM MODULE SLOT1204 - ImmediateView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-K45SENSOR OPTICAL 6MM MODULE SLOT714 - Immediate
67 - Factory Stock
View Details
SENSOR OPTICAL 6MM MODULE SLOTPM-T45-PSENSOR OPTICAL 6MM MODULE SLOT586 - ImmediateView Details
SENSOR OPTICAL 6MM MODULE SLOTPM-F45SENSOR OPTICAL 6MM MODULE SLOT486 - ImmediateView Details

PM-65 Series Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SENSOR OPTICAL 6MM MOD SLOT TYPEPM-L65SENSOR OPTICAL 6MM MOD SLOT TYPE3311 - ImmediateView Details
SENSOR OPTICAL 6MM MOD SLOT TYPEPM-T65SENSOR OPTICAL 6MM MOD SLOT TYPE2351 - ImmediateView Details
SENSOR OPTICAL 6MM MOD SLOT TYPEPM-Y65SENSOR OPTICAL 6MM MOD SLOT TYPE1452 - ImmediateView Details
SENSOR OPTICAL 6MM MOD SLOT TYPEPM-K65SENSOR OPTICAL 6MM MOD SLOT TYPE862 - ImmediateView Details
SENSOR OPTICAL 6MM MOD SLOT TYPEPM-Y65-PSENSOR OPTICAL 6MM MOD SLOT TYPE677 - ImmediateView Details
Published: 2016-04-28