ERT-J Series Multilayer NTC Thermistors

Panasonic’s ERT-J series are highly reliable multilayer/monolithic structures

Image of Panasonic's ERT-J Series Multilayer NTC ThermistorsPanasonic’s ERT-J series NTC thermistors are available in 0201, 0402, and 0603 case sizes in both standard and AEC-Q200 compliant versions for automotive applications and other strenuous environments which ensures optimal quality and reliability.

NTC thermistors are a negative temperature coefficient resistor that significantly reduces resistance value as the heat/ambient temperature rises.

Thermistors are sintered in high-temperature (1,200°C to 1,500°C), and manufactured in various shapes.

Features
  • Surface mount device:
    • 0201, 0402, and 0603 industrial/commercial
    • 0402 and 0603 automotive
  • Highly reliable multilayer/monolithic structure
  • Narrow and standard tolerances available
  • AEC-Q200 compliant
  • RoHS and REACH compliant
  • Wide operating temperature:
    • -40°C to +125°C industrial/commercial
    • -40°C to +150°C automotive
  • Space-saving
  • High precision for critical designs
  • Automotive quality
Applications
  • LCD contrast compensation
  • Thermal management/fan controls
  • Light engine management
  • Battery chargers
  • Temperature monitoring and measurements
  • ECU
  • Automotive
  • Industrial controls
  • Consumer electronics
  • Infotainment
  • ICT
  • Medical
  • LED lighting

ERT-J Series Multilayer NTC Thermistors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MULTILAYER NTC CHIP THERMISTORERT-J0EP473HMULTILAYER NTC CHIP THERMISTOR9950 - ImmediateView Details
MULTILAYER NTC CHIP THERMISTORERT-J0ET332HMULTILAYER NTC CHIP THERMISTOR9837 - ImmediateView Details
MULTILAYER NTC CHIP THERMISTORERT-J0EV683HMULTILAYER NTC CHIP THERMISTOR9965 - ImmediateView Details
MULTILAYER NTC CHIP THERMISTORERT-J1VP473HMULTILAYER NTC CHIP THERMISTOR237 - ImmediateView Details
MULTILAYER NTC CHIP THERMISTORERT-J1VT102HMULTILAYER NTC CHIP THERMISTOR381 - ImmediateView Details
Published: 2018-10-26