XF3M Rotary Backlock FPC/FFC Connectors

OMRON's connector sharp "click" confirms latch engagement

Image of Omron's XF3M Rotary Backlock FPC/FFC ConnectorsOmron’s XF3M rotary backlock FPC (flexible printed circuit)/FFC (flexible flat cable) connector is the latest member of the unique back-lock family. This FPC/FFC connector features a rotary backlock mechanism in which a rotary slider for securing the FPC/FFC cable is mounted independently from the FPC/FFC socket. This improves cable connection efficiency and more reliable lock action. The connector has a height of 2.0 mm, and a depth of 6.4 mm (when locked).

Features
  • The four-sided housing construction of the FPC/FFC socket prevents displacement of the cable
  • A sharp "click" makes it easy to ascertain that the FPC/FFC cable is securely locked in position
  • Available in two types: 0.5 mm and 1.0 mm pitches
  • Halogen-free

XF3M Rotary Backlock FPC/FFC Connectors

ImageManufacturer Part NumberDescriptionAvailable Quantity
CONN FFC FPC 10POS 0.50MM R/AXF3M-1015-1BCONN FFC FPC 10POS 0.50MM R/A10455 - ImmediateView Details
CONN FFC FPC 45POS 0.50MM R/AXF3M-4515-1BCONN FFC FPC 45POS 0.50MM R/A3818 - ImmediateView Details
CONN FFC FPC 6POS 0.50MM R/AXF3M-0615-1BCONN FFC FPC 6POS 0.50MM R/A3667 - Immediate
18000 - Factory Stock
View Details
CONN FFC FPC 4POS 1.00MM R/AXF3M(1)-0415-1BCONN FFC FPC 4POS 1.00MM R/A14562 - ImmediateView Details
CONN FFC 6POS 1.00MM R/AXF3M(1)-0615-1BCONN FFC 6POS 1.00MM R/A1500 - Factory StockView Details
CONN FFC 6POS 1.00MM R/AXF3M(1)-0615-1BCONN FFC 6POS 1.00MM R/A1025 - Immediate
1500 - Factory Stock
View Details
CONN FFC FPC 8POS 0.50MM R/AXF3M-0815-1BCONN FFC FPC 8POS 0.50MM R/A6885 - ImmediateView Details
CONN FFC FPC 8POS 1.00MM R/AXF3M(1)-0815-1BCONN FFC FPC 8POS 1.00MM R/A6613 - ImmediateView Details
CONN FFC FPC 14POS 0.50MM R/AXF3M-1415-1BCONN FFC FPC 14POS 0.50MM R/A5739 - Immediate
31500 - Factory Stock
View Details
CONN FFC FPC 20POS 0.50MM R/AXF3M-2015-1BCONN FFC FPC 20POS 0.50MM R/A7098 - ImmediateView Details
Published: 2013-10-10