NorComp's M-SERIES D-Sub connectors are designed for rugged/robust applications including medical, industrial, and aerospace. Featuring "Solid Pin" machined contacts, these connectors provide higher mating cycles and increased current ratings compared to stamped contact connector designs, available in both standard and high density pin counts. M-SERIES D-Sub connectors offer high reliability performance for the most challenging design applications.
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | 172-E15-101R911 | CONN D-SUB PLUG 15POS PNL MNT | 0 | View Details |
![]() | ![]() | 172-E37-101R911 | CONN D-SUB PLUG 37POS PNL MNT | 22 - Immediate | View Details |
![]() | 172-E09-103R911 | CONN D-SUB PLUG 9POS PNL MNT | 97 - Immediate | View Details | |
![]() | 172-E15-103R911 | CONN D-SUB PLUG 15POS PNL MNT | 225 - Immediate | View Details | |
![]() | 172-E25-103R911 | CONN D-SUB PLUG 25POS PNL MNT | 10 - Immediate | View Details | |
![]() | 172-E37-103R911 | CONN D-SUB PLUG 37POS PNL MNT | 0 | View Details | |
![]() | 172-E50-103R911 | CONN D-SUB PLUG 50POS PNL MNT | 9 - Immediate | View Details | |
![]() | 172-015-181L021 | CONN D-SUB PLUG 15P PNL MNT SLDR | 3 - Immediate | View Details | |
![]() | 172-025-281L021 | CONN D-SUB RCPT 25P PNL MNT SLDR | 0 | View Details | |
![]() | 172-037-281L021 | CONN D-SUB RCPT 37P PNL MNT SLDR | 22 - Immediate | View Details |