S300 and S400 Series Toggle Switches

NKK’s 15- to 25-amp panel mount toggle switches

/sitecore/content/Marketing/Home/product-highlight/n/nkk-switches/smartswitch-pushbuttonsNKK Switches' S300 and S400 series toggle switches are designed for easy panel mounting and feature circuit configuration options ranging from single pole through four pole. Each is available with two and three positions, and maintained and momentary versions can also be specified.

These devices feature robust 12 mm threaded bushings, and the heat resistant resin case meets UL 94V-0 flammability standards and provides high arc and insulation resistance.

S300 and S400 series switches come standard with 17.5 mm long bat-style toggles. Additionally, design engineers can request devices with flatted levers constructed of black PBT resin. Options include splash proof boots, ON-OFF plates, and conical nuts.

Features
  • Circuit configuration options
  • 12 mm threaded bushings
  • Heat resistant resin case
  • High arc and insulation resistance

S300 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SWITCH TOGGLE DPDT 25A 125VS332SWITCH TOGGLE DPDT 25A 125V439 - ImmediateView Details
SWITCH TOGGLE DPST 20A 125VS331FSWITCH TOGGLE DPST 20A 125V915 - ImmediateView Details
SWITCH TOGGLE SPST 15A 125VS301SWITCH TOGGLE SPST 15A 125V238 - ImmediateView Details
SWITCH TOGGLE SPDT 15A 125VS302SWITCH TOGGLE SPDT 15A 125V260 - Immediate
150 - Factory Stock
View Details
SWITCH TOGGLE SPDT 15A 125VS305SWITCH TOGGLE SPDT 15A 125V728 - Immediate
250 - Factory Stock
View Details

S300R Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SWITCH TOGGLE DPST 25A 125VS331RSWITCH TOGGLE DPST 25A 125V47 - ImmediateView Details
SWITCH TOGGLE DPDT 15A 125VS338RSWITCH TOGGLE DPDT 15A 125V50 - ImmediateView Details
SWITCH TOGGLE DPDT 25A 125VS332RSWITCH TOGGLE DPDT 25A 125V11 - Factory StockView Details
SWITCH TOGGLE DPDT 25A 125VS333RSWITCH TOGGLE DPDT 25A 125V5 - ImmediateView Details
SWITCH TOGGLE DPDT 15A 125VS339RSWITCH TOGGLE DPDT 15A 125V16 - Factory StockView Details

S400 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
SWITCH TOGGLE DPDT 25A 125VS422SWITCH TOGGLE DPDT 25A 125V164 - ImmediateView Details
SWITCH TOGGLE DPDT 20A 125VS422TSWITCH TOGGLE DPDT 20A 125V294 - Immediate
825 - Factory Stock
View Details
SWITCH TOGGLE DPDT 15A 125VS428TSWITCH TOGGLE DPDT 15A 125V25 - ImmediateView Details
SWITCH TOGGLE DPDT 15A 125VS425TSWITCH TOGGLE DPDT 15A 125V33 - Immediate
2 - Factory Stock
View Details
SWITCH TOGGLE DPST 25A 125VS421SWITCH TOGGLE DPST 25A 125V4 - ImmediateView Details
Published: 2010-10-28