GBP | USD

700th Click board™ Milestone

MikroElektronika releases their 700th Click board, the Smart Buck click

Image of Mikroelektronika 700th Click Board™ MilestoneMikroelektronika's first Click board, the EasyGPS - mikroBUS™, was released in 2011 with the first two pieces being sold in Denmark and Russia. Since then, the Click board portfolio has expanded exponentially. Click boards were created to significantly shorten development time and make the lives of engineers easier by eliminating unnecessary steps. The key differentiating feature for Click boards is to take as few pins as possible and cover the highest number of peripherals. Access to pins is easy since Click boards come with headers already soldered.

The Smart Buck click is a two-channel step-down DC/DC converter and regulator with additional functions. It can provide voltage measurement at each of its two programmable voltage outputs, as well as the measurement of current consumption. Additionally, it can provide power consumption measurements of the Click board itself, both at the mikroBUS +5 V power rail and the external voltage input terminal. It also features 2 kbit of EEPROM that can be used for logging the measurements, storage of the working parameters, or general purpose data.

Using external modules and sensors has never been easier. With a portfolio of 500 Click boards, it is highly unlikely that engineers will have difficulty finding the right one for their project, but if they do, it can be expected in the future since MikroElektronika is continually adding boards. Because mikroBUS is an open standard, third-party developers are incorporating sockets into their designs, adding Click board connectivity. Some of the vendors are Microchip, NXP, ST, Avnet, Infineon, Cypress, and many others. There are also shields for Arduino, Raspberry Pi, and others.

Mikrobus Standard Specifications

Technologies
  • Wireless connectivity
  • Sensors
  • Interfaces
  • Displays
  • Human-machine interfaces (HMI)
  • Storage
  • Clocks and timing
  • Motor controls
  • Mixed signal
  • Audio and voice
  • Adapters
  • Power management

MIKROE-3113 Click board™

ImageManufacturer Part NumberDescriptionPlatformTypeUtilized IC / PartAvailable QuantityView Details
SMART BUCK CLICKMIKROE-3113SMART BUCK CLICKmikroBUS™ Click™Power ManagementMIC22308 - ImmediateView Details

Click boards™

ImageManufacturer Part NumberDescriptionPlatformTypeAvailable QuantityView Details
BOARD GPS CLICK UART/I2CMIKROE-1032BOARD GPS CLICK UART/I2CmikroBUS™ Click™RF73 - ImmediateView Details
BOARD MIKROBUS SHIELD MIKROMEDIAMIKROE-1154BOARD MIKROBUS SHIELD MIKROMEDIAmikromedia™Connectivity5 - ImmediateView Details
BOARD ACCEL CLICKMIKROE-1194BOARD ACCEL CLICKmikroBUS™ Click™Sensor2 - ImmediateView Details
BOARD IRDA2 CLICKMIKROE-1195BOARD IRDA2 CLICKmikroBUS™ Click™Interface44 - ImmediateView Details
BOARD OPTO CLICKMIKROE-1196BOARD OPTO CLICKmikroBUS™ Click™Interface3 - ImmediateView Details
BOARD THERMO CLICKMIKROE-1197BOARD THERMO CLICKmikroBUS™ Click™Interface4 - ImmediateView Details
BOARD FLASH CLICKMIKROE-1199BOARD FLASH CLICKmikroBUS™ Click™Memory5 - ImmediateView Details
BOARD EEPROM CLICKMIKROE-1200BOARD EEPROM CLICKmikroBUS™ Click™Memory0View Details
BOARD 7SEG CLICKMIKROE-1201BOARD 7SEG CLICKmikroBUS™ Click™Display13 - ImmediateView Details
BOARD USB UART CLICKMIKROE-1203BOARD USB UART CLICKmikroBUS™ Click™Interface44 - ImmediateView Details
BOARD USB SPI CLICKMIKROE-1204BOARD USB SPI CLICKmikroBUS™ Click™Interface25 - ImmediateView Details
DISPLAY BOARD 8X8 YLW CLICKMIKROE-1294DISPLAY BOARD 8X8 YLW CLICKmikroBUS™ Click™Opto3 - ImmediateView Details
DISPLAY BOARD 8X8 RED CLICKMIKROE-1295DISPLAY BOARD 8X8 RED CLICKmikroBUS™ Click™Opto2 - ImmediateView Details
BOARD ADD-ON 4-20MA T CLICKMIKROE-1296BOARD ADD-ON 4-20MA T CLICKmikroBUS™ Click™Interface35 - ImmediateView Details
BOARD DALI CLICK MIKROBUSMIKROE-1297BOARD DALI CLICK MIKROBUSmikroBUS™ Click™Interface2 - ImmediateView Details
RF TXRX MODULE CELLULARMIKROE-1298RF TXRX MODULE CELLULARmikroBUS™ Click™RF117 - ImmediateView Details
RF TXRX MODULE ISM>1GHZ CHIP ANTMIKROE-1304RF TXRX MODULE ISM>1GHZ CHIP ANTmikroBUS™ Click™RF8 - ImmediateView Details
RF TXRX MOD ISM>1GHZ TRACE ANTMIKROE-1305RF TXRX MOD ISM>1GHZ TRACE ANTmikroBUS™ Click™RF0View Details
DISPLAY BOARD 8X8 BLUE CLICKMIKROE-1307DISPLAY BOARD 8X8 BLUE CLICKmikroBUS™ Click™Opto5 - ImmediateView Details
Updated: 2020-05-20
Published: 2018-10-02