TBS Bridge Rectifiers

MCC offers its TBS bridge rectifiers featuring a low body height of less than 1.5 mm

Image of MCC's TBS Bridge RectifiersMCC's TBS package bridge rectifiers, with bigger die encapsulated, offer higher anti-surge capability and higher output current levels. This makes them a good choice to replace traditional through-hole package bridge rectifiers, such as KBP, GBP, GBL, and D3K to save board space. Also ideally suitable to replace traditional 2 A SDB package and the applications require high forward surge current rating which the SDB package cannot reach.

Features
  • High output current rating
  • High anti-surge capability
  • Low body height
  • High reliability glass passivated junction
  • RoHS compliant
  • Auto assembly process

TBS Bridge Rectifiers

ImageManufacturer Part NumberDescriptionDiode TypeTechnologyAvailable QuantityView Details
BRIDGE RECT 1PHASE 600V 2A 4TBSTBS20J-TPBRIDGE RECT 1PHASE 600V 2A 4TBSSingle PhaseStandard1895 - ImmediateView Details
BRIDGE RECT 1PHASE 1KV 2A 4TBSTBS20M-TPBRIDGE RECT 1PHASE 1KV 2A 4TBSSingle PhaseStandard4282 - ImmediateView Details
BRIDGE RECT 1P 600V 2.2A 4TBSTBS22J-TPBRIDGE RECT 1P 600V 2.2A 4TBSSingle PhaseStandard898 - ImmediateView Details
BRIDGE RECT 1PHASE 1KV 2.2A 4TBSTBS22M-TPBRIDGE RECT 1PHASE 1KV 2.2A 4TBSSingle PhaseStandard1948 - ImmediateView Details
Published: 2016-04-13