Miniature ESD Protection Devices

MCC's single to multiple line surface mount ESD protection devices

Image of Micro Commercial Co's Miniature ESD Protection DevicesMicro Commercial Components miniature ESD protection devices are designed to protect applications from ESD damage. These parts provide excellent clamping capability, fast response time, and low capacitance.

Small packages make them ideal for ESD protection in designs such as cell phones, MP3 and MP4 players and many other portable handheld electronic devices where board space is a premium.

Features

  • Up to 15KV ESD protective rating per IEC61000-4-2
  • Single to five line protection available
  • Both uni and bi-directional types available
  • Space saving design
  • 100% matte tin lead finish

Varistors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
VARISTOR 0603MLESD24B-0603-TPVARISTOR 06037551 - ImmediateView Details
IC ESD SUPPRESS 12V 0.15PF 1206MLESD12A-1206A4-TPIC ESD SUPPRESS 12V 0.15PF 12060View Details
VARISTOR 0402MLESD12A-0402-TPVARISTOR 040212914 - ImmediateView Details
VARISTOR 1004MLESD08A-2510-TPVARISTOR 10040View Details

Kits

ImageManufacturer Part NumberDescriptionQuantityVoltage - BreakdownAvailable QuantityView Details
KIT 10EA 15 POPULAR VALUES ESD353-8007-KITKIT 10EA 15 POPULAR VALUES ESD150 Pieces (15 Values - 10 Each)5V ~ 14.1V0View Details
KIT 10EA OF 18 POPULAR TVS353-8006-KITKIT 10EA OF 18 POPULAR TVS180 Pieces (18 Values - 10 Each)5V ~ 160V0View Details

Miniature ESD Protection Devices

ImageManufacturer Part NumberDescriptionUnidirectional ChannelsAvailable Quantity
TVS DIODE 3.3VWM 14.1VC SOD523ESD3V3D5-TPTVS DIODE 3.3VWM 14.1VC SOD52310View Details
TVS DIODE 5VWM 18.6VC SOD523ESD5V0D5-TPTVS DIODE 5VWM 18.6VC SOD52310View Details
TVS DIODE 5VWM 12.5VC SOT363ESD5V0K5-TPTVS DIODE 5VWM 12.5VC SOT36352 - ImmediateView Details
Published: 2010-10-22