GBP | USD

MAX17608, MAX17609, and MAX17610 Reverse-Voltage Protectors

Maxim Integrated's 4.5 V to 60 V, 1 A, OV, UV, reverse-voltage protectors with forward and reverse current limit

Image of Maxim's MAX17608, MAX17609, and MAX17610 Reverse-Voltage ProtectorsMaxim's MAX176xx adjustable overvoltage and overcurrent protection devices are ideal for protecting systems against positive and negative input voltage faults up to +60 V and -65 V and feature low 260 mΩ (typical) RON FETs. With adjustable input overvoltage protection range of 5.5 V to 60 V and the adjustable input undervoltage protection range of 4.5 V to 59 V, the input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold at 4 V (typical).

These devices offer programmable current-limit protection up to 1 A; hence, controlling the inrush current at startup while charging high capacitances at the output. The current-limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. The devices can be programmed to behave in three different ways under the current-limit condition: auto retry, continuous, or latch-off modes. The voltage appearing on the SETI pin is proportional to the instantaneous current flowing through the device and is read by an ADC.

MAX17608 and MAX17610 block current flowing in the reverse direction (i.e., from out to in) whereas MAX17609 allows current flow in the reverse direction. The devices feature thermal shutdown protection against excessive power dissipation.

Power Management for the Smart Building

Meeting the Power Management Challenges of the Smart Factory

Meeting the Power Challenges of the Smart Building

Features
  • Flexible design options enable reuse and less requalification
    • Adjustable OVLO and UVLO thresholds
    • Programmable forward-current limit: 0.1 A to 0.2 A with ±5% accuracy and 0.2 A to 1.0 A with ±3% accuracy over full temperature range
    • Programmable overcurrent fault response
    • Auto retry, continuous, and latch-off modes
    • Smooth current transitions
  • Saves board space and reduces external BOM count
    • 12-pin, 3 mm x 3 mm, TDFN-EP package
    • Integrated FETs
  • Robust protection reduces system downtime
    • Wide input-supply range: +4.5 V to +60 V
    • Hot plug-in tolerant without TVS up to 35 V input supply
    • Negative input tolerance to -65 V
    • Low RON 260 mΩ (typ.)
    • Reverse current-blocking protection
    • Thermal overload protection
    • Extended -40°C to +125°C temperature range
Applications
  • Condition monitoring
  • Factory sensors
  • Industrial applications such as PLC, network-control modules, and battery-operated modules
  • Process instrumentation
  • Sensor systems
  • Weighing and batching system

MAX17608, MAX17609, and MAX17610 Reverse-Voltage Protectors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC 1A OVP/OVC REV PROTECT TDFNMAX17608ATC+IC 1A OVP/OVC REV PROTECT TDFN1057 - ImmediateView Details
IC 1A OVP/OVC REV PROTECT TDFNMAX17609ATC+IC 1A OVP/OVC REV PROTECT TDFN305 - ImmediateView Details
IC 1A OVP/OVC REV PROTECT TDFNMAX17610ATC+IC 1A OVP/OVC REV PROTECT TDFN800 - Factory StockView Details

MAX17608, MAX17609, and MAX17610 Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL KIT OVP/OVC 1A MAX17608MAX17608EVKIT#EVAL KIT OVP/OVC 1A MAX176084 - Immediate
9 - Factory Stock
View Details
EVAL KIT OVP/OVC 1A MAX17609MAX17609EVKIT#EVAL KIT OVP/OVC 1A MAX1760921 - Factory StockView Details
EVAL KIT OVP/OVC 1A MAX17610MAX17610EVKIT#EVAL KIT OVP/OVC 1A MAX176102 - Immediate
8 - Factory Stock
View Details
Published: 2018-05-30