GBP | USD

SP3000 Series Silicon Protection Arrays

Littelfuse silicon protection arrays designed to protect analog and digital signal lines

Image of Littelfuse's SP3000 Series Silicon Protection ArraysLittelfuse silicon protection arrays (SPAs) are designed to protect analog and digital signal lines such as USB and HDMI from various transient threats using the lowest possible clamp voltage. They offer broader application use and improved impulse protection performance over conventional diodes. These robust diodes can safely absorb repetitive ESD strikes at the maximum level (Level 4) specified in the IEC 61000-4-2 international standard without performance degradation.

Features

  • Low capacitance of 0.40 pF to 2.4 pF typically
  • Low clamping voltage
  • Up to 6 input protection
  • RoHS compliant

SP3000 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
TVS DIODE 6V 15V 10MSOPSP3003-08ATGTVS DIODE 6V 15V 10MSOP14495 - Immediate
80000 - Factory Stock
View Details
TVS DIODE 6V 15V SC70-6SP3003-04JTGTVS DIODE 6V 15V SC70-65710 - Immediate
9000 - Factory Stock
View Details
TVS DIODE 6V 15V SOT563SP3003-04XTGTVS DIODE 6V 15V SOT5636802 - ImmediateView Details
TVS DIODE 6V 15V SC70-5SP3003-02JTGTVS DIODE 6V 15V SC70-57857 - Immediate
312000 - Factory Stock
View Details
TVS DIODE 6V 15V SOT553SP3003-02XTGTVS DIODE 6V 15V SOT5538187 - Immediate
312000 - Factory Stock
View Details
TVS DIODE 6V 15V 10MSOPSP3003-04ATGTVS DIODE 6V 15V 10MSOP3530 - Immediate
144000 - Factory Stock
View Details
TVS DIODE 6V 15V 6UDFNSP3003-02UTGTVS DIODE 6V 15V 6UDFN2925 - Immediate
183000 - Factory Stock
View Details
TVS DIODE 6V 12.3V 10UDFNSP3010-04UTGTVS DIODE 6V 12.3V 10UDFN1531 - Immediate
96000 - Factory Stock
View Details
TVS DIODE 6V 13V SC70-6SP3001-04JTGTVS DIODE 6V 13V SC70-663000 - Factory StockView Details
TVS DIODE 6V 15V SOT563SP3004-04XTGTVS DIODE 6V 15V SOT56335548 - ImmediateView Details
TVS DIODE 6V 15V SOT23-6SP3050-04HTGTVS DIODE 6V 15V SOT23-60View Details
TVS DIODE 6V 12.5V 14UDFNSP3011-06UTGTVS DIODE 6V 12.5V 14UDFN24765 - ImmediateView Details
Published: 2012-06-29