GBP | USD

Innovative Circuit
Protection Solutions

Littelfuse continues to be a key supplier of innovative circuit protection solutions and a leader in PolySwitch® PPTC (polymeric positive temperature coefficient) resettable device technology to customers worldwide. Littelfuse's extensive catalog of circuit protection products help prevent overcurrent and overvoltage faults, such as a short, power cross or surge, to keep your devices running longer.

Littelfuse's circuit protection products are a part of your everyday life. To date, billions of Littelfuse's circuit protection products have been used to help protect a wide range of products in the portable electronics, automotive, industrial appliance and telecommunication markets.

Integrated Overcurrent/Overvoltage Protection Devices

POLYSWITCH® PPTC DEVICES

PolySwitch® PPTC Devices

The PolySwitch® devices are constructed of polymeric positive temperature coefficient (PPTC) which help protect against damage caused by harmful overcurrent surges and over temperature faults.

Like traditional fuses, these devices limit the flow of dangerously high current during fault conditions. The PolySwitch® device, however, resets after the fault is cleared and power to the circuit is removed, thereby helping to reduce warranty, service and repair costs.

Applications common to the PolySwitch® product are Appliances, Automotive, Batteries and Business and Retail equipment. Device types include: Automotive, Radial-leaded, Strap Battery and Surface-mount Devices (SMDs).

PolySwitch® PPTC Devices Product Page
Features Applications
  • RoHS compliant
  • Remotely resettable
  • Testable
  • Solid state
  • Variety of form factors
  • Low-resistance devices available
  • Lithium cells and battery packs
  • Harness/junction box protection
  • IEEE 1394 ports
  • USB (Universal Serial Bus) ports
  • Global Positioning Systems
  • MOSFET device protection
  • Process and industrial controls
  • UL 60950, Telcordia GR-1089

2PRO DEVICES

2PRO DEVICES

The 2Pro product is an integrated overcurrent/overvoltage protection device. The RoHS-compliant component incorporates PolySwitch® PPTC technology and MOV (Metal Oxide Varistor) technology in a single device to help reduce board space requirements and component count.

Damage to telephony communications equipment can be caused by various sources including lightning, electrostatic discharge (ESD), power contact and induction with AC lines. The 2Pro TM2P-10271 device helps provide current limiting during overcurrent events and voltage clamping during overvoltage events. After a fault condition is removed and power is cycled, the 2Pro device will reset so that the equipment remains operational.

The 2Pro device helps address the need for resettable circuit protection devices for use in cost-sensitive PSTN (Public Switched Telephone Network) and VoIP (Voice over Internet Protocol) telephony equipment. The widespread use of VoIP gateways in homes and enterprise environments as the primary means of voice delivery requires the utmost safety and reliability in equipment.

2PRO DEVICES Product Page
Features Applications
  • Single device helps reduce component count and footprint
  • Helps reduce warranty returns
  • Helps equipment comply with surge tests per: TIA-968-A, IEC 60950, ITU-T K.20/K.21
  • Helps simplify UL 60950 testing
  • Helps equipment comply with UL 60950
  • Cordless telephones
  • VoIP gateways
  • Fax machines
  • Data modems
  • Set-top boxes
  • Security systems
  • MDF modules
  • Analog and ISDN linecards

POLYZEN DEVICES POLYMER PROTECTED ZENER DIODE

POLYZEN DEVICES POLYMER PROTECTED ZENER DIODE

PolyZen devices are polymer-enhanced, precision Zener diode micro-assemblies. They offer resettable protection against multi-Watt fault events without the need for multi-Watt heat sinks.

The Zener diode used for voltage clamping a PolyZen micro-assembly was selected due to its relatively flat voltage versus current response. This helps improve output voltage clamping, even when input voltage is high and diode currents are large.

An advanced feature of the PolyZen micro-assembly is that the Zener diode is thermally coupled to a resistively non-linear, PPTC layer. This PPTC layer is fully integrated into the device and is electrically in series between VIN and the diode clamped VOUT.

This advanced PPTC layer responds to either extended diode heating or overcurrent events by transitioning from a low to high resistance state, also known as “tripping.” A tripped PPTC will limit current and generate voltage drop. This helps to protect both the Zener diode and the follow-on electronics and effectively increases the diode’s power handling capability.

The PolyZen device's polymer-enhanced Zener diode helps protect sensitive portable electronics from damage caused by inductive voltage spikes, voltage transients, incorrect power supplies and reverse bias. These devices are particularly suitable for portable electronics and other low-power DC electronics.

POLYZEN DEVICES POLYMER PROTECTED ZENER DIODE Product Page
Features Applications
  • Stable Zener diode helps shield downstream electronics from overvoltage and reverse bias
  • Trip events shut out overvoltage and reverse bias sources
  • Analog nature of trip events helps minimize damage from upstream inductive spikes
  • Minimal power dissipation requirements
  • Single component placement
  • DC power port protection in portable electronics
  • DC power port protection for systems using barrel jacks for power input
  • Internal overvoltage and transient suppression
  • DC output voltage regulation
  • Tablet PCs and portable electronics

Overcurrent Protection Devices

SURFACE-MOUNT FUSES: PULSE TOLERANT CHIP FUSES

PULSE TOLERANT CHIP FUSES

Pulse Tolerant Chip fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. The combination of the devices' silver fusing element and monolithic, multilayer design result in strong arc suppression characteristics.

These RoHS-compliant surface-mount devices can help facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.

PULSE TOLERANT CHIP FUSES Product Page
Features Applications
  • High inrush current withstand capability
  • Ceramic monolithic structure
  • Silver fusing element and silver termination with nickel and tin plating
  • Temperature stability
  • Strong arc suppression characteristics
  • Laptops
  • Digital cameras
  • Cell phones
  • Printers
  • DVD players
  • Portable electronics
  • Game systems
  • LCD monitors
  • Scanners

SURFACE-MOUNT FUSES: 0603 VERY FAST-ACTING CHIP FUSES

0603 VERY FAST-ACTING CHIP FUSES

Very fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 32 VDC. The fuse’s monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion-related aging, improve product reliability and resilience, and enhance high-temperature performance in a wide range of circuit designs.

These RoHS-compliant surface-mount devices offer strong arc suppression characteristics and facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.

0603 VERY FAST-ACTING CHIP FUSES Product Page
Features Applications
  • Very fast acting at 200% and 300% overloads
  • Inrush current withstand capability at high overloads
  • Thin body for space-limited applications
  • Glass ceramic monolithic structure
  • Silver fusing element and silver termination with nickel and tin plating
  • RoHS compliant and lead-free materials
  • Symmetrical design with marking on both sides (optional)
  • Laptops
  • Digital cameras
  • Cell phones
  • Printers
  • DVD players
  • Portable electronics
  • Game systems
  • LCD monitors
  • Scanners

SURFACE-MOUNT FUSES: FAST-ACTING CHIP FUSES

FAST-ACTING CHIP FUSES

Fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 63 VDC. The fuse’s monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion- related aging, improve product reliability and resilience and enhance high-temperature performance in a wide range of circuit designs.

The RoHS-compliant surface-mount devices' strong arc suppression characteristics help facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.

FAST-ACTING CHIP FUSES Product Page
Features Applications
  • Small size with high-current ratings
  • Temperature stability
  • High reliability and resilience
  • Strong arc suppression characteristics
  • Laptops
  • Digital cameras
  • Cell phones
  • Printers
  • DVD players
  • Portable electronics
  • Game systems
  • LCD monitors
  • Scanners

SURFACE-MOUNT FUSES: HIGH-CURRENT-RATED CHIP FUSES

HIGH-CURRENT-RATED CHIP FUSE

The monolithic multilayer design of Littlelfuse Circuit Protection's high-current-rated chip fuses helps to provide some of the highest current ratings available in the 1206 size and enhances high-temperature performance in a wide range of circuit protection designs. The devices’ small size, high reliability and strong arc suppression characteristics make them suitable for overcurrent protection of power supplies, servers, communications equipment, voltage regulator modules and other high-current, small size applications.

HIGH-CURRENT-RATED CHIP FUSES Product Page
Features Applications
  • Glass ceramic monolithic structure provides stability in application cycling
  • High-current rating in a small package allows more efficient use in system space
  • Strong arc suppression in overcurrent conditions
  • Communications equipment
  • Voltage regulator modules
  • Power supplies
  • Servers

SURFACE-MOUNT FUSES: SLOW-BLOW CHIP FUSES

SLOW-BLOW CHIP FUSES

Available in industry standard 1206 and 0603 chip sizes, Littlelfuse Circuit Protection’s slow-blow chip fuses help provide overcurrent protection on systems that experience large and frequent current surges as part of their normal operation. The slow-blow chip fuse’s monolithic, multilayer design helps provide some of the highest current ratings available in the 1206 and 0603 footprints and enhances high-temperature performance in a wide range of circuit protection designs. The devices’ small size, high reliability and strong arc suppression characteristics make them suitable for overcurrent protection of power supplies, capacitor filter banks, Liquid Crystal Display (LCD) backlight inverters, electric motors and portable electronics.

SLOW-BLOW CHIP FUSES Product Page
Features Applications
  • Time-delayed design help prevent nuisance openings in pulsed and high inrush current applications
  • Small size with high-current ratings
  • Strong arc suppression characteristics
  • Small motor systems
  • Portable electronics
  • Input power ports
  • Power over Ethernet (PoE)
  • Test equipment
  • POL converter protection
  • Computer drives
  • Displays
  • Printers

SURFACE-MOUNT FUSES: 2410 VERY FAST-ACTING FUSES

2410 VERY FAST-ACTING FUSES

The 2410 (6125 mm) Wire-in-Air (WIA) SMD Fuse is suitable for secondary-level overcurrent protection applications.

These lead-free surface-mount devices offer increased reliability and avoid the risk of end caps falling off. Their straight wire element in air performs consistent fusing and cutting characteristics.

SLOW-BLOW CHIP FUSES Product Page
Features Applications
  • Very fast acting at 200% overload current level
  • Excellent inrush current withstand capability
  • High reliability and resilience
  • Strong arc suppression characteristics
  • Copper terminal with nickel and tin plating
  • Industrial equipment
  • LCD/PDP TV
  • Backlight inverter
  • Power supplier
  • Telecom system
  • Networking
  • Game systems
  • White goods
  • Automotive

Overvoltage Protection Devices

GAS DISCHARGE TUBES (GDTs)

GAS DISCHARGE TUBES

Littlelfuse Circuit Protection’s GDTs (Gas Discharge Tubes) are placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices do not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment.

Our GDTs offer a high level of surge protection, a broad voltage range, low capacitance and many form factors, including new surface mount devices, which make them suitable for applications such as Main Distribution Frame (MDF) modules, high data-rate telecom applications (e.g., ADSL, VDSL) and surge protection on power lines. Their low capacitance also results in less signal distortion. When used in a coordinated circuit protection solution with PolySwitch® devices, they can help equipment manufacturers meet stringent safety regulatory standards.

GAS DISCHARGE TUBES Product Page
Features Applications
  • Helps provide overvoltage fault protection against damage caused by high energy surges
  • Suitable for use in sensitive equipment due to impulse sparkover response
  • Suitable for high-frequency applications
  • Highly reliable performance
  • New surface-mount devices for automated manufacturing

Telecommunications

  • MDF modules, xDSL equipment, RF systems, antenna, base stations

Industrial and Consumer Electronics

  • Power supplies, surge protectors, alarm systems, irrigation systems

Thermal Protection Devices

MHP WITH THERMAL ACTIVATION

MHP WITH THERMAL ACTIVATION

The rapidly expanding market for ultra-thin portable electronic devices, such as media tablets and ultra-thin PCs, has created demand for very thin, low-profile, lightweight and high-capacity Lithium Polymer (LiP) and prismatic cells.

A new MHP (Metal Hybrid PPTC) device, the MHP-TA device, offers a 9VDC rating and a higher current rating than typical battery strap devices. This helps them meet the battery safety requirements of higher-capacity LiP and prismatic batteries found in the latest tablet and ultra-thin computing products. Hybrid MHP technology connects a bimetal protector in parallel with a PPTC (polymeric positive temperature coefficient) device.

The resulting MHP-TA (Thermal Activation) series helps provide resettable overtemperature protection, while utilizing the PPTC device to act as a heater and to help keep the bimetal latched until the fault is removed.

MHP WITH THERMAL ACTIVATION Product Page
Features Applications
  • Capable of handling the higher voltages and battery discharge rates found in high-capacity LiP and prismatic cell applications
  • Helps provide resettable overtemperature protection in high-capacity LiP and prismatic cell applications

Battery cell protection for high-capacity Lithium Polymer and prismatic cells used in:

  • Media tablets
  • Ultra-thin notebook PCs
  • E-readers
  • Smart phones

ESD Protection Devices

PESD DEVICES

PESD DEVICES

Littlelfuse Circuit Protection’s Polymer ESD (PESD) line of devices helps protect I/O ports on HDMI 1.3, portable video players, LCD and plasma TVs, USB 2.0, digital visual interface (DVI) and antenna switches. PESD devices shunt electrostatic discharge away from sensitive circuitry in HDTV equipment, printers, laptops, cellular phones and other portable devices.

PESD devices offer many advantages over traditional protection devices, such as multi layer varistors (MLVs), which may degrade or distort the signal in high data rate circuits. Compared to transient voltage suppression (TVS) diodes and miniature gas discharge tubes (GDTs), PESD devices provide a more compact form factor and an economical solution for the shrinking profiles of today’s compact information appliances.

Available in a range of form factors, our PESD devices provide low capacitance and meet transmission line pulse (TLP) testing, as well as IEC61000-4-2 testing.

PESD DEVICES Product Page
Features Applications
  • ESD protection for high-frequency applications (HDMI 1.3)
  • Smaller form factor for board space savings
  • Helps protect sensitive electronic circuits against damage caused by electrostatic discharge (ESD) events
  • Assists equipment to pass IEC 61000-4-2, level 4 testing
  • HDMI 1.3 interfaces
  • LCD and plasma TVs
  • Cellular phones
  • Antennas
  • Portable video players
  • Portable devices (PDA, DSC, BlueTooth)
  • Printer ports
  • Satellite radios
  • USB 2.0 and IEEE 1394 interfaces
  • DVI
  • GPS systems

CHIPSESD DEVICES

CHIPSESD DEVICES

Littlelfuse Circuit Protection’s ChipSESD family of Silicon ESD devices, available in EIA-0201 and EIA-0602 sized rectangular SMT passive component packages, can help protect electronic circuits against damage from electrostatic discharge (ESD) events.

The ChipSESD devices are high-capacitance, bi-directional devices that can be used for low-speed generic interfaces such as keypads, power buttons, speakers and microphone ports in a portable electronics. The bi-directional operation eliminates orientation constraints and the need for polarity inspections. The surface mount technology (SMT) passive component package allows the devices to be easily installed onto the printed circuit board using the standard PCB assembly process. Once soldered onto the boards, the ChipSESD device’s solder fillets at the end terminals can easily be visually inspected.

The ChipSESD devices offer 10kV contact and 16kV air discharge protection per the IEC61000-4-2, level 4 standard with a surge rating of 2A under 8x20µs pulse.

CHIPSESD DEVICES Product Page
Features Applications
  • Silicon ESD devices in an EIA-0201 and EIA-0402 sized rectangular SMT passive component package
  • Bi-directional operation eliminates orientation constraints
  • Standard PCB assembly and rework process
  • ESD protection in space-constrained portable electronics and mobile handsets
  • Helps protect electronic circuits against damage from ESD
  • Assists equipment to pass IEC61000-4-2, level 4 testing
  • Mobile phones and portable electronics
  • Digital cameras and camcorders
  • Notebooks, set top boxes, motherboards
  • USB 2.0 and computer I/O ports
  • Applications requiring high ESD performance in a small package

SINGLE-CHANNEL SILICON ESD DEVICES

SINGLE-CHANNEL SILICON ESD DEVICES

Silicon ESD (SESD) devices help provide protection and improve reliability for applications including consumer, portable and mobile electronics. The 0402- and 0201-sized devices have low capacitance of 0.10pF for bidirectional devices and 0.20pF for uni-directional devices with low insertion loss. This helps provide protection for high-speed data signals. The single-channel SESD devices provide robust ESD protection with industry-leading 20kV contacts and air discharge ratings per IEC61000-4-2 standard. The ultra-low capacitance enables signal integrity for today’s highestspeed interfaces including USB 3.0/2.0, HDMI, eSATA, DisplayPort and Thunderbolt.

Littlelfuse Circuit Protection offers the single-channel devices in uni-directional and bi-directional configurations. Bi-directional devices offer the lowest capacitance and insertion loss, allow placement on the PCB without orientation constraint and do not clip signals that swing below ground. Unidirectional devices offer a low negative breakover voltage and help provide protection for high-speed digital interfaces. The 0201-sized XDFN small footprint — measuring a mere 0.6mm x 0.3mm x 0.31mm — offers designers placement flexibility in space-constrained applications.

SINGLE-CHANNEL SILICON ESD DEVICES Product Page
Features Applications
  • Low capacitance provides low insertion loss for high speed data signals
  • Provides ESD protection up to 20kV contact and air discharge per IEC61000-4-2
  • Small size ESD protection diodes for high-speed data signals (0402- and 0201-size devices)
  • Helps protect electronic circuits against damage from Electrostatic Discharge (ESD), lightning and cable discharge events
  • Assists equipment to pass IEC61000-4-2, level 4 testing
  • Consumer, mobile and portable electronics
  • Tablet PC and external storage with high-speed interfaces
  • High-speed data lines
  • USB 3.0/2.0, HDMI 1.3/1.4, DisplayPort interface, Thunderbolt interface (Light Peak), V-by-One HS, and LVDS interface
  • Applications requiring high ESD performance in small packages

MULTI-CHANNEL SILICON ESD FLOW-THROUGH ARRAYS

MULTI-CHANNEL SILICON ESD FLOW-THROUGH ARRAYS

Silicon ESD (SESD) devices help provide protection and improve reliability for applications including consumer, portable and mobile electronics. The 0402- and 0201-sized devices have low capacitance of 0.10pF for bidirectional devices and 0.20pF for uni-directional devices with low insertion loss. This helps provide protection for high-speed data signals. The single-channel SESD devices provide robust ESD protection with industry-leading 20kV contacts and air discharge ratings per IEC61000-4-2 standard. The ultra-low capacitance enables signal integrity for today’s highestspeed interfaces including USB 3.0/2.0, HDMI, eSATA, DisplayPort and Thunderbolt.

Littlelfuse Circuit Protection offers the single-channel devices in uni-directional and bi-directional configurations. Bi-directional devices offer the lowest capacitance and insertion loss, allow placement on the PCB without orientation constraint and do not clip signals that swing below ground. Unidirectional devices offer a low negative breakover voltage and help provide protection for high-speed digital interfaces. The 0201-sized XDFN small footprint — measuring a mere 0.6mm x 0.3mm x 0.31mm — offers designers placement flexibility in space-constrained applications.

MULTI-CHANNEL SILICON ESD FLOW-THROUGH ARRAYS Product Page
Features Applications
  • Low capacitance; provides low insertion loss for high-speed data signals
  • Provides ESD protection up to 20kV contact and air discharge per IEC61000-4-2
  • Industry’s smallest footprint and lowest profile multichannel
  • ESD arrays helps to optimize board space
  • Flow-through and single connection design helps routing PCB matched impedance high-speed data lines
  • Helps protect electronic circuits against damage from Electrostatic Discharge (ESD), lightning and cable discharge events
  • Helps assist equipment to pass IEC61000-4-2, level 4 testing
  • Consumer, mobile and portable electronics
  • Tablet PC and external storage with high-speed; also below: ultra-high-speed interfaces
  • Ultra-high-speed data lines
  • USB 3.0/2.0, HDMI 1.3/1.4, DisplayPort interface, Thunderbolt interface (Light Peak), V-by-One HS, and LVDS interface
  • Applications requiring high ESD performance in small DFN packages