881 Series High-Current SMD Fuses

Littelfuse's 881 series SMD fuses are designed as supplemental overcurrent protection for high-current circuits

Image of Littelfue's 881 Series High-Current SMD FuseLittelfuse's Nano2® 881 series high current SMD fuses are UL approved fuses designed for applications that require both protection from ultra-high currents and a compact footprint.

Single Fuse Solution for High Current Applications

Features and Benefits
  • Available in 60 A to 100 A in a small footprint
  • High interrupting rating at 1500 A at 75 VDC
  • Opening time at 200% over-current available at 60 seconds max
  • Parallel fusing or use of over-specified industrial-type fuses can be avoided or minimized
  • Suits a wide variety of applications
Applications
   
  • Data center
    • High-end servers
    • Server chassis, backplane boards, and line cards
  • Power System
    • Power distribution units (PDUs)
    • Base station power supply
 
  • Industrial tools
    • Energy storage systems
    • Portable industrial automation tools
    • Heavy robotic machines

881 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FUSE BOARD MOUNT 60A 75VDC 2SMD0881060.URFUSE BOARD MOUNT 60A 75VDC 2SMD0View Details
FUSE BOARD MOUNT 90A 75VDC 2SMD0881090.URFUSE BOARD MOUNT 90A 75VDC 2SMD0View Details
FUSE BOARD MOUNT 100A 75VDC0881100.URFUSE BOARD MOUNT 100A 75VDC0View Details
FUSE BOARD MOUNT 80A 75VDC0881080.URFUSE BOARD MOUNT 80A 75VDC0View Details
FUSE BOARD MOUNT 70A 75VDC0881070.URFUSE BOARD MOUNT 70A 75VDC0View Details
Published: 2017-07-06