GBP | USD

TVS Diodes 5000 W Single-Chip Design – 5.0SMDJxS Series

Littelfuse's single-chip TVS diodes are designed for sensitive electronic equipment protection

Image of Littelfuse 5.0SMDJxS Series Single Chip Design TVS DiodesLittelfuse designed a single-chip TVS diode for sensitive electronics equipment protection with lightning surge capability up to 5000 W. Single-chip design has a glass passivated junction for very fast response time, excellent clamping capability, and low incremental surge resistance. Ideal applications are I/O interfaces, VCC bus, or other vulnerable circuits used in telecom, industrial, and consumer electronics.

Littelfuse TVS Diode Portfolio

Features

  • 5000 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
  • Recognized to UL 497B as an isolated loop circuit protector
  • UL Recognized compound meeting flammability rating V-0
  • ESD protection of data lines in accordance with IEC 61000-4-2, ESD 30 kV (air), 30 kV (contact)

Unidirectional 5.0SMDJxS Series

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityView Details
TVS DIODE 5KW 33V 5%UNI DO-214AB5.0SMDJ33ASTVS DIODE 5KW 33V 5%UNI DO-214AB36.7V53.3V93.9A2352 - ImmediateView Details
TVS DIODE 5KW 36V 5%UNI DO-214AB5.0SMDJ36ASTVS DIODE 5KW 36V 5%UNI DO-214AB40V58.1V86.1A0View Details
TVS DIODE 5KW 40V 5%UNI DO-214AB5.0SMDJ40ASTVS DIODE 5KW 40V 5%UNI DO-214AB44.4V64.5V77.6A2261 - ImmediateView Details
TVS DIODE 5KW 48V 5%UNI DO-214AB5.0SMDJ48ASTVS DIODE 5KW 48V 5%UNI DO-214AB53.3V77.4V64.7A3145 - ImmediateView Details
TVS DIODE 5KW 58V 5%UNI DO-214AB5.0SMDJ58ASTVS DIODE 5KW 58V 5%UNI DO-214AB64.4V93.6V53.5A2233 - ImmediateView Details
TVS 5KW 13V 5%UNI DO-214AB TR135.0SMDJ13ASTVS 5KW 13V 5%UNI DO-214AB TR1314.4V21.5V232.6A0View Details

Bidirectional 5.0SMDJxS Series

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityView Details
TVS DIODE 4.5KW 36V 5%BI DO-214A5.0SMDJ36CASTVS DIODE 4.5KW 36V 5%BI DO-214A40V58.1V77.5A5710 - ImmediateView Details
TVS DIODE 4.5KW 40V 5%BI DO-214A5.0SMDJ40CASTVS DIODE 4.5KW 40V 5%BI DO-214A44.4V64.5V69.8A2469 - ImmediateView Details
TVS DIODE 4.5KW 45V 5%BI DO-214A5.0SMDJ45CASTVS DIODE 4.5KW 45V 5%BI DO-214A50V72.7V61.9A2805 - ImmediateView Details
TVS DIODE 4.5KW 58V 5%BI DO-214A5.0SMDJ58CASTVS DIODE 4.5KW 58V 5%BI DO-214A64.4V93.6V48.1A2060 - ImmediateView Details
TVS 5KW 11V 5%BI DO-214AB TR13 R5.0SMDJ11CASTVS 5KW 11V 5%BI DO-214AB TR13 R12.2V18.2V274.7A0View Details
Published: 2019-09-27