LTM4661 15 V, 4 A, Boost Step-Up μModule® Regulator

Power by Linear’s synchronous switching power module regulator for RF power amplifiers, battery-powered DC motors, and telecom transceivers

Image of Power by Linear's LTM4661 RegulatorPower by Linear from Analog Devices’ LTM4661 is a synchronous step-up switching mode μModule (power module) regulator. Each device comes with a switching controller, power FETs, inductor, and all support components need. Operating over an input voltage of 1.8 V to 5.5 V, down to 0.7 V after start-up, the LTM4661 regulates an output voltage of 2.5 V to 15 V set by an external resistor. This regular provides up to 4 A of switch current. Only bulk input and output capacitors are needed. The switching frequency and dual phase single output architecture enable fast transient response to line and load changes. It supports frequency synchronization, PolyPhase® operation, and selectable Burst Mode® operation. The LTM4661 features a true output disconnect during shutdown and inrush current limit at start-up. It also has short-circuit, overvoltage, and overtemperature protection. This regulator comes in a small 6.25 mm × 6.25 mm × 2.42 mm BGA package with a temperature range of -40°C to +125°C. The LTM4661 is ideal for radio frequency power amplifiers, battery powered DC motors, and telecom transceivers.

Typical Applications Chart

Image of LTM4661's Typical Applications Chart

Image of LTM4661's Typical Applications Chart

Features
  • Input voltage range: 1.8 V to 5.5 V, down to 0.7 V after start-up
  • Output voltage range: 2.5 V to 15 V
  • 4 A switch current
  • Dual-phase operation
  • ±3% max. total DC output voltage regulation over load, line, and temperature
  • Inrush current limit
  • Output disconnect in shut down
  • External frequency synchronization
  • Selectable Burst Mode operation
  • Output overvoltage and overtemperature protection
Applications
  • Radio frequency (RF) power amplifiers
  • Battery-powered DC motors
  • Telecom transceivers

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL BOARD FOR LTM4661DC2569AEVAL BOARD FOR LTM46613 - Immediate
346 - Factory Stock
View Details

LTM4661 Boost Step-Up μModule® Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
15V, 4A STEP-UP MODULE REGULATORLTM4661EY#PBF15V, 4A STEP-UP MODULE REGULATOR7 - ImmediateView Details
15V, 4A STEP-UP MODULE REGULATORLTM4661IY#PBF15V, 4A STEP-UP MODULE REGULATOR240 - Immediate
260 - Factory Stock
View Details
15V, 4A STEP-UP MODULE REGULATORLTM4661IY15V, 4A STEP-UP MODULE REGULATOR242 - ImmediateView Details
Published: 2018-01-09