GBP | USD

Tech Clip

Leader Tech's tech clip is a low-cost EMI shield clip that is easily removable for PCB rework or maintenance

Image of Leader Tech's Tech-Clip Leader Tech's tech clip is a low-cost, off-the-shelf EMI shield clip that allows for the use of a 1-piece shield that is easily removable for PCB rework or maintenance. This quick turn product is delivered in tape and reel packaging and is compatible with high speed automated placement equipment. The tech clip is ideal at low-to-mid volume applications where high tooling costs for board level shielding are not warranted, and can be used in conjunction with standard and custom 1-piece covers.

Benefits
  • Allows for 1-piece EMI/RFI shielding on PCBs with easy shield removal/replacement
  • Universal clip with spring contact retention fingers compatible with 0.008" to 0.010" thick shielding materials
  • Suitable for automated placement with circular pick spot
  • Tape and reel packaging eliminates the need for hand soldering
  • Saves money on PCB costs

Tech-Clip

ImageManufacturer Part NumberDescriptionShapeWidthLengthAvailable QuantityView Details
SMS,TECH CLIP--PCB--SHIELD COVERTC-01SMS,TECH CLIP--PCB--SHIELD COVER-0.090" (2.28mm)0.310" (7.87mm)30408 - ImmediateView Details
Published: 2017-06-27