GBP | USD

BT900 Series Bluetooth v4.0 Dual Mode Modules

Laird Connectivity’s innovative BT900 modules are designed for optimum performance

Image of Laird's BT900 Series Bluetooth 4.0 V Dual-Module Laird Connectivity’s BT900 modules are designed for optimum performance in powered devices and sensors. From the latest CSR 8811 silicon to the power efficient Cortex-M3 microcontroller, the BT900 provides maximum design flexibility. Easily balance throughput versus power-efficiency, aided by sleep-mode triggers to optimize the module’s duty cycle. Thanks to the combination of the Cortex-M3 and smartBASIC, the BT900 series provides true hostless operation for your product, providing maximum utility while saving you needless costs in your bill of materials.

Laird Connectivity’s smartBASIC acts as the bridge between software and hardware, enabling an application written for one smartBASIC radio to work on any other. Our event-driven smartBASIC language, unique to the wireless industry, offers built-in functions that replace thousands of lines of C code with a few abstracted lines of smartBASIC. Leverage Laird Connectivity’s years of Bluetooth expertise: write once and deploy anywhere with Laird Connectivity’s line of smartBASIC-ready modules such as BL600 and BL620.

Laird Connectivity’s BT900 module carries several modular FCC, IC, CE, MIC, and Bluetooth SIG approvals, meaning you do not need costly and time-intensive testing to bring certified Bluetooth to market. Certifications from worldwide regulatory bodies take time, effort, financial cost, and ultimately slow development. Laird Connectivity’s approvals extend to your design with no additional testing, making them a fast and efficient route to production. A complete, low cost development kit is available to further speed initial development and testing of Classic BT and BLE applications.

Features
  • Bluetooth v4.0 dual-mode (BT and BLE)
  • Broad range of hardware interfaces: UART, I2C, SPI, ADC, GPIO
  • Tiny footprint (19 mm x 12.5 mm x 2.5 mm)
  • smartBASIC powers rapid design and deployment
  • Supports SPP and BLE Peripheral or Central roles
  • Supports simultaneous BT and BLE connections
  • Embedded BTv4.0 software stack
  • Hostless operation – no need for external MCU, reducing overall BOM
Applications
  • Industrial cable replacement
  • Medical devices
  • ePOS terminals
  • Automotive diagnostic equipment
  • Barcode scanners
  • Sensors

Modules

ImageManufacturer Part NumberDescriptionRF Family/StandardProtocolAvailable Quantity
RF TXRX MOD BLUETOOTH CHIP ANTBT900-SARF TXRX MOD BLUETOOTH CHIP ANTBluetoothBluetooth v4.0 Dual Mode707 - ImmediateView Details
RF TXRX MODULE BLUETOOTH U.FLBT900-SCRF TXRX MODULE BLUETOOTH U.FLBluetoothBluetooth v4.0 Dual Mode1184 - ImmediateView Details
MOD BLUETOOTH DONGLE USB V4.0BT900-USMOD BLUETOOTH DONGLE USB V4.0Bluetooth v4.0, Low Energy (BLE)2.4GHz ~ 2.48GHz470 - ImmediateView Details

Development Kits

ImageManufacturer Part NumberDescriptionFrequencyFor Use With/Related ProductsAvailable Quantity
DEV KIT FOR BT900-SADVK-BT900-SADEV KIT FOR BT900-SA2.4GHzBT900-SA9 - ImmediateView Details
DEV KIT FOR BT900-SCDVK-BT900-SCDEV KIT FOR BT900-SC2.4GHzBT900-SC8 - ImmediateView Details
Published: 2014-11-03