GBP | USD

TLR Series Resistors and Jumpers

KOA's resistors and jumpers offer superior corrosion and heat resistance

Image of KOA's TLR Series Resistors and Jumpers KOA Speer Electronics offers a wide range of metal plate resistors and jumpers to suit various customer needs. The TLR series comes in several sizes: TLR1E (0402); TLR2A (0805); TLR2B, TLR2BW, and TLR2BP (1206); TLR2H and TLR2HW (2010); and TLR3A, TLR3AW, TLR3AP, and TLR3APS (2512). These resistors feature a metal alloy to provide superior corrosion and heat resistance with an operating temperature of -65°C to +170°C and a small-sized surface mount type metal plate providing low resistance for current detection.

KOA Speer's TLR resistors offer high reliability and performance with TCR ranging from +50 ppm/°C to +200 ppm/°C and an ultra-low resistance range of 0.5 mΩ to 20 mΩ. Power ratings include 0.2 W, 0.5 W, 1 W, and 2 W in 1%, 2%, or 5% tolerances. This resistor series is used for voltage division, pulse applications, and current sensing. The TLR series provides excellent dimension accuracy and low height with a thickness as low as 0.25 mm and is AEC-Q200 qualified.

Used primarily for current detection, TLR current sense resistors are ideal for transportation, industrial, telecommunications, and consumer electronics markets in applications such as DC-to-DC power converters, power supplies, personal computing devices, tablets, motor control, and automotive electronics.

KOA also offers the TLRZ series metal plate zero-ohm jumper, available in 0402, 0603, 0805, and 1206 package sizes with current ratings of 10 A, 26 A, 31.6 A, and 50 A, respectively. The TLRZ is a low-resistance jumper offering superior corrosion and heat resistance with an operating temperature of -55°C to +170°C. TLRZ's metal plate construction provides excellent dimension accuracy and low height with a thickness as low as 0.4 mm. In addition, this jumper series has an ultra-low resistance of 0.2 mΩ and is AEC-Q200 qualified.

Used primarily for analysis in the development phase and to bypass unnecessary functional circuits, the TLRZ series jumper is ideal for transportation, industrial, telecommunications, and consumer electronics markets in applications such as personal computing devices, DC-to-DC conversion, automotive modules, motor control, and power supplies.

TLR Series Resistors

ImageManufacturer Part NumberDescriptionPart StatusToleranceFeaturesAvailable QuantityView Details
RES 10M OHM 1% 1W 0805TLR2ATTD10L0FRES 10M OHM 1% 1W 0805Active±1%Automotive AEC-Q200, Current Sense26770 - ImmediateView Details
RES 0.005 OHM 1% 1W 0805TLR2ATTD5L00FRES 0.005 OHM 1% 1W 0805Active±1%Automotive AEC-Q200, Current Sense10764 - ImmediateView Details
RES 8M OHM 1% 1W 0805TLR2ATTD8L00FRES 8M OHM 1% 1W 0805Active±1%Automotive AEC-Q200, Current Sense7415 - ImmediateView Details
RES 0.01 OHM 1% 1/2W 1206TLR2BDTD10L0F75RES 0.01 OHM 1% 1/2W 1206Discontinued at Digi-Key±1%Automotive AEC-Q200, Current Sense107 - ImmediateView Details
RES 4M OHM 1% 1.5W 1206TLR2BPDTD4L00F75RES 4M OHM 1% 1.5W 1206Active±1%Automotive AEC-Q200, Current Sense4094 - ImmediateView Details
RES 0.001 OHM 1% 1W 2010TLR2HDTE1L00F75RES 0.001 OHM 1% 1W 2010Active±1%Automotive AEC-Q200, Current Sense4192 - ImmediateView Details
RES 2M OHM 1% 1W 2010TLR2HDTE2L00F75RES 2M OHM 1% 1W 2010Active±1%Automotive AEC-Q200, Current Sense4000 - ImmediateView Details
RES 3M OHM 1% 2W 2010TLR2HWDTE3L00F75RES 3M OHM 1% 2W 2010Active±1%Automotive AEC-Q200, Current Sense3808 - ImmediateView Details
RES 1M OHM 1% 3W 2512TLR3APDTE1L00F75RES 1M OHM 1% 3W 2512Discontinued at Digi-Key±1%Automotive AEC-Q200, Current Sense0View Details
RES 2M OHM 1% 3W 2512TLR3APDTE2L00F50RES 2M OHM 1% 3W 2512Active±1%Automotive AEC-Q200, Current Sense1688 - ImmediateView Details

TLRZ Series Jumpers

ImageManufacturer Part NumberDescriptionOperating TemperatureRatingsSupplier Device PackageAvailable QuantityView Details
RES 0 OHM JUMPER 0805TLRZ2ATTDRES 0 OHM JUMPER 0805-55°C ~ 170°CAEC-Q200080527950 - ImmediateView Details
RES 0 OHM JUMPER 1206TLRZ2BTTDRES 0 OHM JUMPER 1206-55°C ~ 170°CAEC-Q20012060View Details
RES 0 OHM JUMPER 0402TLRZ1ETTBRES 0 OHM JUMPER 0402-55°C ~ 170°CAEC-Q200040259736 - ImmediateView Details
RES 0 OHM JUMPER 0603TLRZ1JTTDRES 0 OHM JUMPER 0603-55°C ~ 170°CAEC-Q2000603119227 - ImmediateView Details
Published: 2019-03-18