Quick-Fit Terminals

Quick-fit terminals and receptacles are in compliance with Underwriters Laboratories Inc. component program

Image of Keystone Electronics' Quick-Fit TerminalsKeystone’s quick-fit terminals include vertically- and horizontally-mounted quick-fit female receptacles and mating terminals. Easily mounted and soldered to the PCB, versions are available to accept and reliably mate with either 0.110" (2.8 mm), 0.187" (4.8 mm), 0.205" (5.2 mm), or 0.250" (6.4 mm) size male terminals. The quick-fit receptacles are manufactured from brass alloy with a high-luster nickel-plated finish. The male terminals are manufactured from .020" and .032" thick (0.51 and 0.81 mm) brass with tin finish. The receptacles hold male terminals securely, assuring a positive connection with a low-contact resistance. The quick-fit terminals and receptacles are in compliance with Underwriters Laboratories Inc. (UL) component program, UL file number E201546.

View More Quick-Fit Terminals

Quick-Fit Terminals

ImageManufacturer Part NumberDescriptionGenderAvailable QuantityView Details
1287 datasheet linkCONN QC TAB 0.250 SOLDER1287CONN QC TAB 0.250 SOLDERMale795343 - Immediate
1808300 - Factory Stock
1287 product page link
1285 datasheet linkCONN QC TAB 0.187 SOLDER1285CONN QC TAB 0.187 SOLDERMale109821 - Immediate
106900 - Factory Stock
1285 product page link
1266 datasheet linkCONN QC TAB 0.250 SOLDER1266CONN QC TAB 0.250 SOLDERMale73421 - Immediate
914400 - Factory Stock
1266 product page link
1212-ST datasheet linkCONN QC TAB 0.187 SOLDER1212-STCONN QC TAB 0.187 SOLDERMale78138 - Immediate
335700 - Factory Stock
1212-ST product page link
3528 datasheet linkCONN QC RCPT 0.250 PRESS-FIT3528CONN QC RCPT 0.250 PRESS-FITFemale128163 - Immediate
570700 - Factory Stock
3528 product page link
Published: 2014-01-28