NBL Series Langevin Bolt-On Piezoelectric Transducers

KEMET’s NBL series transducers are mounted in a structure that can be bolted virtually anywhere

Image of KEMET's NBL Series Langevin Bolt-On Piezoelectric TransducersKEMET’s NBL series Langevin bolt-on Piezoelectric transducers are used wherever powerful ultrasonic waves must be generated. For application flexibility and ease of installation, these transducers are mounted in a structure that can be bolted virtually anywhere. KEMET produces several types of transducers, all featuring high quality and excellent output levels, and all based on a unique proprietary design. The typical applications for the NBL series include cleaning equipment, ultrasonic treatment machines, and welders for plastic.

Features
  • High mechanical Q and excellent electro-acoustic conversion efficiency provides high output amplitude
  • High speed of vibration due to piezoelectric element
  • Fast and easy installation
  • High reliability
  • Operating temperature range from -40°C to +120°C
  • Good amplitude linearity due to N-61 ceramics’ extended temperature range
  • RoHS/REACH compliant
Applications
  • Cleaning equipment
  • Ultrasonic treatment machines
  • Welders for plastic

NBL Series Langevin Bolt-On Piezoelectric Transducers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TRANSDUCER 28KHZ 50WNBL45282H-A3TRANSDUCER 28KHZ 50W8 - ImmediateView Details
TRANSDUCER 40.2KHZ 50WNBL45402H-ATRANSDUCER 40.2KHZ 50W9 - ImmediateView Details
TRANSDUCER 60KHZ 2.5WNBL15602STRANSDUCER 60KHZ 2.5W0View Details
TRANSDUCER 60KHZ 3.7WNBL20602STRANSDUCER 60KHZ 3.7W8 - ImmediateView Details
Published: 2019-03-13